
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.260 | $6.26 |
| Total Price | $6.26 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
| 25+ | $4.450 |
| 50+ | $4.250 |
| 100+ | $4.050 |
| 250+ | $4.030 |
| 500+ | $3.950 |
| 1000+ | $3.870 |
| 2500+ | $3.790 |
Product Information
Product Overview
LT3014 is a high voltage, micropower low dropout linear regulator. This device is capable of supplying 20mA of output current with a dropout voltage of 350mV. Designed for use in battery-powered or high voltage systems, the low quiescent current (7μA operating and 1μA in shutdown) makes the device an ideal choice. Quiescent current is also well controlled in dropout. It is widely used in application such as low current high voltage regulators, regulator for battery-powered systems, telecom applications, automotive applications etc.
- Input voltage is 3V typ
- No protection diodes needed
- Current limit is 70mA typ
- Stable with 0.47µF output capacitor
- Stable with aluminum, tantalum or ceramic capacitors
- Reverse-battery protection
- No reverse current flow from output
- Thermal limiting
- Operating temperature is –40°C to 125°C
- Packaging style is 5-lead plastic SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
80V
-
1.22V
1.22V
20mA
Positive Output
TSOT-23
20mA
350mV
350mV
TSOT
-40°C
Adj 20mA LDO Voltage Regulators
MSL 1 - Unlimited
3V
1Outputs
-
-
60V
60V
350mV
20mA
20mA
350mV
Surface Mount
5Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
