LT3014ES5#TRPBF
LDO Voltage Regulator, Adjustable, 3 V to 80 V in, 1.22 V to 60 V out, 0.02 A out, TSOT-23-5

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3014ES5#TRPBFCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel50AK5216RL Cut Tape50AK5216 |
| Product Range | Adj 20mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
12,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.360 | $5.36 |
| Total Price | $5.36 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
| 25+ | $3.770 |
| 50+ | $3.600 |
| 100+ | $3.420 |
| 250+ | $3.270 |
| 500+ | $3.200 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3014ES5#TRPBFCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel50AK5216RL Cut Tape50AK5216 |
| Product Range | Adj 20mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 3V |
| Input Voltage Max | 80V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Min | 1.22V |
| Output Voltage Nom | - |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.22V |
| Adjustable Output Voltage Max | 60V |
| Output Current | 20mA |
| Output Voltage Max | 60V |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 350mV |
| Output Current Max | 20mA |
| LDO Regulator Case Style | TSOT-23 |
| Output Current Max | 20mA |
| Max Output Current | 20mA |
| Dropout Voltage - Typ @ Current | 350mV |
| Dropout Voltage Typ @ Current | 350mV |
| Dropout Voltage Typ @ Current | 350mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Adj 20mA LDO Voltage Regulators |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT3014 is a high voltage, micropower low dropout linear regulator. This device is capable of supplying 20mA of output current with a dropout voltage of 350mV. Designed for use in battery-powered or high voltage systems, the low quiescent current (7μA operating and 1μA in shutdown) makes the device an ideal choice. Quiescent current is also well controlled in dropout. It is widely used in application such as low current high voltage regulators, regulator for battery-powered systems, telecom applications, automotive applications etc.
- Input voltage is 3V typ
- No protection diodes needed
- Current limit is 70mA typ
- Stable with 0.47µF output capacitor
- Stable with aluminum, tantalum or ceramic capacitors
- Reverse-battery protection
- No reverse current flow from output
- Thermal limiting
- Operating temperature is –40°C to 125°C
- Packaging style is 5-lead plastic SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 80V |
| Fixed Output Voltage Nom | - |
| Output Voltage Nom | - |
| Output Voltage Min | 1.22V |
| Output Current | 20mA |
| Polarity | Positive Output |
| Output Current Max | 20mA |
| Output Current Max | 20mA |
| Dropout Voltage - Typ @ Current | 350mV |
| Dropout Voltage Typ @ Current | 350mV |
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | Adj 20mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | 3V |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | 1.22V |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Max | 60V |
| Output Voltage Max | 60V |
| Dropout Voltage Vdo | 350mV |
| LDO Regulator Case Style | TSOT-23 |
| Max Output Current | 20mA |
| Dropout Voltage Typ @ Current | 350mV |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
