
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3009EDC#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel51AK8510RL Cut Tape51AK8510 |
| Product Range | Adj 20mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
1,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.570 | $3.57 |
| Total Price | $3.57 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 25+ | $2.460 |
| 50+ | $2.340 |
| 100+ | $2.220 |
| 250+ | $2.100 |
| 500+ | $2.060 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3009EDC#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel51AK8510RL Cut Tape51AK8510 |
| Product Range | Adj 20mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 1.6V |
| Input Voltage Max | 20V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | - |
| Output Voltage Nom | - |
| Adjustable Output Voltage Min | 600mV |
| Output Voltage - Nom | - |
| Output Voltage Min | 600mV |
| Adjustable Output Voltage Max | 19.5V |
| Output Current | 20mA |
| Output Voltage Max | 19.5V |
| Dropout Voltage Vdo | 280mV |
| Polarity | Positive Output |
| Output Current Max | 20mA |
| Max Output Current | 20mA |
| LDO Regulator Case Style | DFN-EP |
| Output Current Max | 20mA |
| Dropout Voltage - Typ @ Current | 280mV |
| Dropout Voltage Typ @ Current | 280mV |
| Dropout Voltage Typ @ Current | 280mV |
| IC Mounting | Surface Mount |
| IC Case / Package | DFN-EP |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Adj 20mA LDO Voltage Regulators |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT3009 series is a micropower, low dropout voltage (LDO) linear regulator. The device supply 20mA output current with a dropout voltage of 280mV. No-load quiescent current is 3μA. Ground pin current remains at less than 5% of output current as load increases. In shutdown, quiescent current is less than 1μA. This regulator optimize stability and transient response with low ESR ceramic capacitors, requiring a minimum of only 1μF. The regulators do not require the addition of ESR as is common with other regulators. Internal protection circuitry includes current limiting, thermal limiting, reverse-battery protection and reverse current protection. This is ideal for applications that require moderate output drive capability coupled with ultralow standby power consumption. Typical applications are low current battery-powered systems, keep-alive power supplies, remote monitoring, utility meters, hotel door locks.
- Operating voltage range from 1.6 to 20V, TJ = 25°C
- Adjustable pin voltage is 594 to 606mV at VIN = 1.6V, ILOAD = 100μA
- Output tolerance is ±2% over load, line and temperature
- Stable with low ESR, ceramic output capacitors (1μF minimum)
- Current limit protection, reverse-battery protection, thermal limit protection
- Ripple rejection is 72dB
- 6-lead (2mm × 2mm) plastic DFN package
- Temperature range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 20V |
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Min | 600mV |
| Output Voltage Min | 600mV |
| Output Current | 20mA |
| Dropout Voltage Vdo | 280mV |
| Output Current Max | 20mA |
| LDO Regulator Case Style | DFN-EP |
| Dropout Voltage - Typ @ Current | 280mV |
| Dropout Voltage Typ @ Current | 280mV |
| IC Case / Package | DFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | Adj 20mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | 1.6V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | - |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Max | 19.5V |
| Output Voltage Max | 19.5V |
| Polarity | Positive Output |
| Max Output Current | 20mA |
| Output Current Max | 20mA |
| Dropout Voltage Typ @ Current | 280mV |
| IC Mounting | Surface Mount |
| No. of Pins | 6Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
