
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.670 | $4.67 |
| Total Price | $4.67 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 25+ | $3.250 |
| 50+ | $3.100 |
| 100+ | $2.940 |
| 250+ | $2.790 |
| 500+ | $2.700 |
| 1000+ | $2.590 |
| 2500+ | $2.530 |
Product Information
Product Overview
LT3008 series is micropower, low dropout voltage (LDO) linear regulator. The devices supply 20mA output current with a dropout voltage of 300mV. No-load quiescent current is 3μA. Ground pin current remains at less than 5% of output current as load increases. In shutdown, quiescent current is less than 1μA. The LT3008 regulators optimize stability and transient response with low ESR ceramic capacitors, requiring a minimum of only 2.2μF. The regulators do not require the addition of ESR as is common with other regulators. Internal protection circuitry includes current limiting, thermal limiting, reverse-battery protection and reverse current protection. The LT3008 series are ideal for applications that require moderate output drive capability coupled with ultralow standby power consumption. Suitable for use in automotive, low current battery-powered systems, keep alive power supplies, remote monitoring, utility meters and low power industrial applications.
- Input voltage range from 2V to 45V
- Dropout voltage of 300mV at ILOAD = 20mA, TJ = 25°C
- Adjustable output voltage range from 594mV to 606mV (VIN = 2V, ILOAD = 100μA, TJ = 25°C)
- Output tolerance of ±2% over load, line and temperature
- Stable with low ESR, ceramic output capacitors (2.2μF minimum)
- Current limit protection, reverse-battery protection and thermal limit protection
- Line regulation of 0.6mV (ΔVIN = 2V to 45V, ILOAD = 1mA, full operating temperature range)
- Load regulation of 0.4mV (VIN = 2V, ILOAD = 1μA to 10mA, full operating temperature range)
- Output voltage noise of 92μVRMS at COUT = 2.2μF, ILOAD = 20mA, BW = 10Hz to 100kHz, TJ = 25°C
- 6-lead (2mm × 2mm) plastic DFN package, -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
45V
-
600mV
44.5V
44.5V
Positive Output
20mA
20mA
300mV
300mV
DFN-EP
-40°C
Adj 20mA LDO Voltage Regulators
MSL 1 - Unlimited
2V
1Outputs
-
-
600mV
20mA
300mV
DFN-EP
20mA
300mV
Surface Mount
6Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
