LT1995IMS#PBF
Programmable/Variable Amplifier, Programmable Gain, 1 Channels, 1 Amplifiers, 32 MHz, -40 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1995IMS#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK5150 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.270 |
| 10+ | $6.400 |
| 25+ | $6.030 |
| 50+ | $5.660 |
| 100+ | $5.420 |
| 250+ | $5.180 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1995IMS#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK5150 |
| Technical Datasheet | |
| Amplifier Type | Programmable Gain |
| No. of Channels | 1Channels |
| No. of Amplifiers | 1Amplifiers |
| Gain Bandwidth Product | 32MHz |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Supply Voltage Range | ±2.5V to ±15V |
| Supply Voltage Range | ±2.5V to ±15V |
| IC Case / Package | MSOP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | MSOP |
| Automotive Qualification Standard | - |
| Bandwidth | 32MHz |
| No. of Amplifiers | 1 Amplifier |
Product Overview
LT® 1995 is a high speed, high slew rate, gain selectable amplifier with excellent DC performance. Gains from –7 to 8 with a gain accuracy of 0.2% can be achieved using no external components. The device is particularly well suited for use as a difference amplifier, where the excellent resistor matching results in a typical common mode rejection ratio of 79dB. Typical applications include instrumentation amplifier, current sense amplifier, video difference amplifier and automatic test equipment.
- Wide supply range: ±2.5V to ±15V and quiescent current: 9mA max
- Internal gain setting resistors
- 32MHz typ -3dB bandwidth at –3dB bandwidth
- Slew rate: 1000V/µs typ at G = -2, VOUT = ±12V
- Op amp input offset voltage: 2.5mV max at G = 1
- 27nV/√Hz max input noise voltage at G = 1, f = 10KHz
- Total Harmonic Distortion: -81dB typ at G = 1, f = 1MHz, RL = 1K, VOUT = 2VP-P
- Pin configurable as a difference amplifier, inverting and noninverting amplifier
- 10 lead MSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Amplifier Type | Programmable Gain |
|---|---|
| No. of Amplifiers | 1Amplifiers |
| Operating Temperature Min | -40°C |
| Supply Voltage Range | ±2.5V to ±15V |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
| No. of Channels | 1Channels |
|---|---|
| Gain Bandwidth Product | 32MHz |
| Operating Temperature Max | 85°C |
| Supply Voltage Range | ±2.5V to ±15V |
| No. of Pins | 10Pins |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | MSOP |
| Bandwidth | 32MHz |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
