
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1994CMS8#PBFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 51AK8498 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.280 |
| 10+ | $4.810 |
| 25+ | $4.520 |
| 50+ | $4.230 |
| 100+ | $4.050 |
| 250+ | $3.860 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1994CMS8#PBFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 51AK8498 |
| Technical Datasheet | |
| No. of Amplifiers | 1Amplifiers |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 70MHz |
| Slew Rate Typ | 65V/µs |
| Supply Voltage Range | 2.375V to 12.6V |
| Supply Voltage Range | 2.375V to 12.6V |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| Amplifier Type | Differential |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 3mV |
| Input Bias Current | -18µA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | MSOP |
| Automotive Qualification Standard | - |
| Bandwidth | 70MHz |
| Slew Rate | 65V/µs |
Product Overview
LT1994 is a high precision, very low noise, low distortion, fully differential input/output amplifier optimized for 3V, single-supply operation. Its output common mode voltage is independent of the input common mode voltage and is adjustable by applying a voltage on the VOCM pin. A separate internal common mode feedback path provides accurate output phase balancing and reduced even-order harmonics. This makes the LT1994 ideal for level shifting ground referenced signals for driving differential input, single-supply ADCs. Typical applications are differential input A/D converter driver, single-ended to differential conversion, differential amplification with common mode translation, rail-to-rail differential line driver/receiver, low voltage, low noise, differential signal processing.
- Fully differential input and output
- Rail-to-rail output swing
- Low noise is 3nV/√Hz
- Adjustable output common mode voltage
- Unity-gain stable
- Gain-bandwidth product is 70MHz, VS = 3V, TA = 25°C
- Slew rate is 65V/μS at VS = ±5V, VCM = 0V, ΔVOUT+ = –ΔVOUT– = 1.8V
- Open-loop gain is 100V/mV
- 8-lead plastic MSOP package
- Temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Amplifiers | 1Amplifiers |
|---|---|
| Gain Bandwidth Product | 70MHz |
| Supply Voltage Range | 2.375V to 12.6V |
| IC Case / Package | MSOP |
| Amplifier Type | Differential |
| Input Offset Voltage | 3mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Slew Rate | 65V/µs |
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 65V/µs |
| Supply Voltage Range | 2.375V to 12.6V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | -18µA |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | MSOP |
| Bandwidth | 70MHz |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
