
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.100 | $8.10 |
| Total Price | $8.10 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.100 |
| 25+ | $5.800 |
| 50+ | $5.550 |
| 100+ | $5.300 |
| 250+ | $5.020 |
| 500+ | $4.950 |
| 1000+ | $4.610 |
| 2500+ | $4.520 |
Product Information
Product Overview
LT®1965 series is low noise/dropout linear regulator. Quiescent current is well controlled, it does not rise in dropout as with many other regulators. The LT1965 regulator have very low output noise which makes them ideal for sensitive RF and DSP supply applications. The LT1965 regulator is stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse-battery protection, current limiting with foldback, thermal limiting protection. Typical applications are logic power supplies, post regulator for switching supplies, low noise instrumentation.
- Output current is 1.1A
- Dropout voltage is (LOAD = 1.1A) 0.31V typical
- Low noise is 40µVRMS (10Hz to 100kHz)
- Minimum input voltage is (ILOAD = 1.1A (TJ <lt/> 125°C) 1.8V typical
- No protection diodes needed, controlled quiescent current in dropout
- <lt/>1µA quiescent current in shutdown
- No reverse current
- Adjustable output voltage (VIN = 2.1V, ILOAD = 1mA) is 1.182 to 1.218V
- 5-lead plastic DD-Pak package
- –40°C to 125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
20V
1Outputs
-
19.5V
1.1A
310mV
1.1A
1.1A
310mV
310mV
TO-263 (D2PAK)
-40°C
Adj 1.1A LDO Voltage Regulators
MSL 1 - Unlimited
1.8V
-
-
1.2V
1.2V
19.5V
Positive Output
TO-263 (D2PAK)
1.1A
310mV
Surface Mount
5Pins
125°C
-
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
