
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1963AES8-1.8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8446 |
| Product Range | 1.8V 1.5A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
400 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $7.220 |
| 10+ | $5.570 |
| 25+ | $5.150 |
| 50+ | $4.930 |
| 100+ | $4.700 |
| 250+ | $4.610 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1963AES8-1.8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8446 |
| Product Range | 1.8V 1.5A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.1V |
| Input Voltage Max | 20V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | 1.8V |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | 1.8V |
| Output Voltage - Nom | 1.8V |
| Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Current | 1.5A |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 340mV |
| LDO Regulator Case Style | NSOIC |
| Max Output Current | 1.5A |
| Output Current Max | 1.5A |
| Output Current Max | 1.5A |
| Dropout Voltage Typ @ Current | 340mV |
| Dropout Voltage - Typ @ Current | 340mV |
| Dropout Voltage Typ @ Current | 340mV |
| IC Mounting | Surface Mount |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 1.8V 1.5A LDO Voltage Regulators |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT®1963A series low dropout regulator optimized for fast transient response. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. In addition to fast transient response, this LT1963A regulator have very low output noise which makes them ideal for sensitive RF supply applications. This LT1963A regulator is stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. Typical applications are 3.3V to 2.5V logic power supplies, post regulator for switching supplies.
- <lt/>1µA quiescent current in shutdown
- Thermal limiting
- Low noise of 40µVRMS (COUT = 10µF, ILOAD = 1.5A, BW = 10Hz to 100KHz), thermal limiting
- No protection diodes needed, no reverse current
- Controlled quiescent current in dropout
- Fixed output voltage is 1.8V
- Stable with ceramic capacitors
- Minimum input voltage of 2.1V (ILOAD = 1.5A)
- 8-lead plastic SO package
- -40°C to 125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 20V |
| Fixed Output Voltage Nom | 1.8V |
| Output Voltage Nom | 1.8V |
| Output Voltage Min | - |
| Output Current | 1.5A |
| Polarity | Positive Output |
| LDO Regulator Case Style | NSOIC |
| Output Current Max | 1.5A |
| Dropout Voltage Typ @ Current | 340mV |
| Dropout Voltage Typ @ Current | 340mV |
| IC Case / Package | NSOIC |
| Operating Temperature Min | -40°C |
| Product Range | 1.8V 1.5A LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | 2.1V |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 1.8V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 340mV |
| Max Output Current | 1.5A |
| Output Current Max | 1.5A |
| Dropout Voltage - Typ @ Current | 340mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
