LT1959IR#PBF
DC-DC Switching Buck Regulator, Adjustable, 4 to 15 V in, 1.21V/4.5A out, TO-263 (D2PAK)-7

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1959IR#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8425 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.320 |
| 10+ | $13.750 |
| 25+ | $13.040 |
| 50+ | $12.320 |
| 100+ | $11.870 |
| 250+ | $11.410 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1959IR#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8425 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 4V |
| Input Voltage Max | 15V |
| Max Output Current | 4.5A |
| Output Current | 4.5A |
| IC Case / Package | TO-263 (D2PAK) |
| No. of Pins | 7Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.21V |
| Output Voltage Max | - |
| Switching Frequency Typ | 500kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
| DC / DC Converter IC Case | TO-263 (D2PAK) |
| Automotive Qualification Standard | - |
| Switching Frequency | 500kHz |
Product Overview
LT1959 is a monolithic buck mode switching regulator functionally identical to the LT1506 but optimized for lower output voltage applications. A 4.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. High switching frequency allows a considerable reduction in the size of external components. The topology is current mode for fast transient response and good loop stability. A special high speed bipolar process and new design techniques achieve high efficiency at high switching frequency. Efficiency is maintained over a wide output current range by keeping quiescent supply current to 4mA and by utilizing a supply boost capacitor to saturate the power switch. Full cycle-by-cycle short-circuit protection and thermal shutdown are provided. It is widely used in application such as portable computers, battery-powered systems, battery chargers, distributed power, 5V to 3.3V conversion, 5V to 2.5V conversion, 5V to 1.8V conversion etc.
- Operates with input as low as 4V
- Feedback voltage is 1.21V typical
- Uses all surface mount component
- Inductor size reduced to 1.8µH
- Switch on resistance is 0.07 ohm typical at (SW = 4.5A)
- Easily synchronizable, cycle-by-cycle current limiting
- 4.5A switch, current mode control
- Shutdown current is 15µA typical at (VSHDN = 0V, VSW = 0V, VC open)
- Operating junction temperature is -40°C to 125°C
- Package style is 7-lead plastic DD
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 4V |
| Max Output Current | 4.5A |
| IC Case / Package | TO-263 (D2PAK) |
| IC Mounting | Surface Mount |
| Output Voltage Min | 1.21V |
| Switching Frequency Typ | 500kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TO-263 (D2PAK) |
| Switching Frequency | 500kHz |
| Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 15V |
| Output Current | 4.5A |
| No. of Pins | 7Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
