
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
| 10+ | $5.230 |
| 25+ | $4.920 |
| 50+ | $4.600 |
| 100+ | $4.410 |
| 250+ | $4.200 |
| 500+ | $4.080 |
Product Information
Product Overview
LT1944 is a dual micropower step-up DC/DC converter. Each converter is designed with a 350mA current limit and an input voltage range of 1.2V to 15V, making the device ideal for a wide variety of applications. A current limited, fixed off-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current. The 36V switch allows high voltage outputs upto 34V to be easily generated in a simple boost topology without the use of costly transformers. This device’s low off-time of 400ns permits the use of tiny, low profile inductors and capacitors to minimize footprint and cost in space-conscious portable applications. It is widely used in application such as LCD bias, handheld computers, battery backup, digital cameras etc.
- Quiescent current is 20µA typical
- Operates with VIN as low as 1.2V
- Low VCESAT switch is 250mV typical at 300mA
- Uses small surface mount components
- High output voltage upto 34V
- Switch leakage current is 5µA maximum at (switch off, VSW = 5V)
- Operating temperature is -40°C to 85°C
- Package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
1.2V
350mA
10Pins
-
34V
-
85°C
-
No SVHC (04-Feb-2026)
-
Adjustable
Boost (Step Up)
15V
MSOP
Surface Mount
-
-
-40°C
-
MSL 1 - Unlimited
MSOP
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
