
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1936IMS8E#PBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 51AK8407 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.600 |
| 10+ | $8.270 |
| 25+ | $7.810 |
| 50+ | $7.340 |
| 100+ | $7.060 |
| 250+ | $6.750 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1936IMS8E#PBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 51AK8407 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 3.6V |
| Input Voltage Max | 36V |
| Max Output Current | 1.4A |
| Output Current | 1.4A |
| IC Case / Package | MSOP-EP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.2V |
| Output Voltage Max | - |
| Switching Frequency Typ | 500kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | MSOP-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 500kHz |
Product Overview
LT1936 is a current mode PWM step-down DC/DC converter. The wide input range of 3.6V to 36V makes the device suitable for regulating power from a wide variety of sources, including automotive batteries, 24V industrial supplies and unregulated wall adapters. Its high operating frequency allows the use of small, low cost inductors and ceramic capacitors, resulting in low, predictable output ripple. Cycle-by-cycle current limit, frequency foldback and thermal shutdown provide protection against shorted outputs, and soft-start eliminates input current surge during start-up. It is widely used in application such as automotive battery regulation, industrial control supplies, unregulated wall adapters etc.
- Short-circuit protected over full input range
- Switch current limit is 2.2A typical
- Output adjustable down to 1.20V
- Switching frequency is 500KHz typical
- Soft-start, uses small ceramic capacitors
- Internal or external compensation
- Low shutdown current is <lt/>2μA
- Operating temperature is -40°C to 125°C
- Packaging style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 3.6V |
| Max Output Current | 1.4A |
| IC Case / Package | MSOP-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 1.2V |
| Switching Frequency Typ | 500kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | MSOP-EP |
| Switching Frequency | 500kHz |
| Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 36V |
| Output Current | 1.4A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
