
| Quantity | Price |
|---|---|
| 1+ | $11.610 |
| 10+ | $9.090 |
| 25+ | $8.330 |
| 50+ | $7.940 |
| 100+ | $7.550 |
| 363+ | $7.070 |
| 605+ | $6.900 |
Product Information
Product Overview
LT1913 is a monolithic buck switching regulator. A high efficiency 95Mohm switch is included on the die along with a boost schottky diode and the necessary oscillator, control, and logic circuitry. Current mode topology is used for fast transient response and good loop stability. Shutdown reduces input supply current to less than 1μA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 91% of the programmed output voltage. It is widely used in application such as automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies, wall transformer regulation etc.
- Wide input voltage range is 3.6V to 25V
- 3.5A maximum output current
- Switching frequency is 2.45MHz typical at (RT = 8.66K)
- Integrated boost diode, power good flag
- Output voltage range is 0.79V to 25V
- Thermal protection, soft-start capability
- 0.790V feedback reference voltage
- Switch VCESAT is 335mV typical at (ISW = 3.5A)
- Operating junction temperature is -40°C to 125°C
- Package style is 10-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
3.6V
3.5A
DFN-EP
Surface Mount
790mV
2.45MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
2.45MHz
Adjustable
Buck (Step Down)
25V
3.5A
10Pins
-
25V
-
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
