
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.880 |
| 10+ | $7.690 |
| 25+ | $7.250 |
| 50+ | $6.820 |
| 100+ | $6.550 |
| 250+ | $6.260 |
| 500+ | $6.090 |
Product Information
Product Overview
LT1912 is an Adjustable frequency monolithic step-down switching regulator that accepts input voltages upto 36V. A high efficiency 0.25ohm switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. Current mode topology is used for fast transient response and good loop stability. It allows the use of ceramic capacitors resulting in low output ripple while keeping total solution size to a minimum. The low current shutdown mode reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). It is widely used in application such as automotive battery regulation, set-top box, distributed supply regulation, industrial supplies, wall transformer regulation etc.
- Wide input range is 3.6V to 36V
- Output current is 2A maximum
- Adjustable switching frequency is 200KHz to 500KHz
- Integrated boost diode
- 0.790V feedback reference voltage
- Output voltage range is 0.79V to 20V
- Soft-start capability
- Operating temperature is -40°C to 125°C
- Package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
3.6V
2A
MSOP-EP
Surface Mount
790mV
200kHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
200kHz
Adjustable
Buck (Step Down)
36V
2A
10Pins
-
20V
-
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
