
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1882CS#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8385 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.020 |
| 10+ | $13.500 |
| 25+ | $13.010 |
| 50+ | $12.520 |
| 100+ | $12.030 |
| 250+ | $11.600 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1882CS#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8385 |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| Gain Bandwidth Product | 850kHz |
| Slew Rate Typ | 0.4V/µs |
| Supply Voltage Range | 2.7V to 36V |
| Supply Voltage Range | 2.7V to 36V |
| IC Case / Package | SOIC |
| No. of Pins | 14Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 30µV |
| Input Bias Current | 150pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 850kHz |
| No. of Amplifiers | 4 Amplifier |
| Slew Rate | 0.4V/µs |
Product Overview
LT1882 is a quad channel, rail-to-rail output, picoamp, input precision op-amp. It brings high accuracy input performance to amplifier with rail-to-rail output swing. Input bias currents and capacitive load driving capabilities are superior to the similar LT1884 and LT1885 amplifiers, at the cost of a slight loss in speed. Input offset voltage is trimmed to less than 50μV and the low drift maintains this accuracy over the operating temperature range. Input bias currents are an ultralow 200pA maximum. It is widely used in application such as thermocouple amplifiers, bridge transducer conditioners, instrumentation amplifiers, battery-powered systems, photo current amplifiers etc.
- Offset voltage is 25μV typ
- Input bias current is 100pA typ
- Offset voltage drift is 0.3μV/°C typ
- Supply voltage range is 2.7V to 36V
- Large-signal voltage gain is 1600V/mV
- Supply current per amplifier is 0.65mA typ
- Stable at AV = 1, CL = 1000pF, standard pinouts
- Operating temperature is 0°C to 70°C
- Packaging style is 14-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Slew Rate Typ | 0.4V/µs |
| Supply Voltage Range | 2.7V to 36V |
| No. of Pins | 14Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 150pA |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | SOIC |
| Bandwidth | 850kHz |
| Slew Rate | 0.4V/µs |
| Gain Bandwidth Product | 850kHz |
|---|---|
| Supply Voltage Range | 2.7V to 36V |
| IC Case / Package | SOIC |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 30µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 4 Amplifier |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
