
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1804CS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8360 |
| Your Part Number | |
| Technical Datasheet |
300 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $7.250 |
| 10+ | $5.590 |
| 25+ | $5.170 |
| 50+ | $4.940 |
| 100+ | $4.710 |
| 250+ | $4.620 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1804CS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8360 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 83MHz |
| Slew Rate Typ | 88V/µs |
| Supply Voltage Range | 2.5V to 10V |
| Supply Voltage Range | 2.5V to 10V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 1.5mV |
| Input Bias Current | 2.5µA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 83MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 88V/µs |
Product Overview
LT1804 is a dual, low power, high speed rail-to-rail input and output operational amplifier with excellent DC performance. This features reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth and slew rate. This has an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The inputs can be driven beyond the supplies without damage or phase reversal of the output. Typical applications are low voltage, high frequency signal processing, driving A/D converters, rail-to-rail buffer amplifiers, active filters, video line driver.
- Input common mode range includes both rails, output swings rail-to-rail
- Low quiescent current is 3mA maximum per amplifier
- Input offset shift is 0.5mV (VCM=0V to VS - 2V, TA=25°C; VS=5V, 0V; VS=3V, 0V)
- Input noise voltage is 4µVP-P (0.1Hz to 10Hz, TA=25°C; VS=5V, 0V; VS=3V)
- Large-signal voltage gain is 60V/mV (VS=5V, VO=0.5V to 4.5V, TA=25°C; VS=5V, 0V; VS=3V, 0V)
- Input bias current is 750nA (VCM=1V, TA=25°C; VS=5V, 0V; VS=3V, 0V)
- Minimum supply voltage is 2.5V (TA=25°C; VS=5V, 0V; VS=3V, 0V; VCM=VOUT=half supply)
- 8-lead plastic SO package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 88V/µs |
| Supply Voltage Range | 2.5V to 10V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 2.5µA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | NSOIC |
| Bandwidth | 83MHz |
| Slew Rate | 88V/µs |
| Gain Bandwidth Product | 83MHz |
|---|---|
| Supply Voltage Range | 2.5V to 10V |
| IC Case / Package | NSOIC |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 1.5mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
