
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.080 |
| 10+ | $11.920 |
| 25+ | $11.130 |
| 50+ | $10.700 |
| 100+ | $10.260 |
| 250+ | $10.050 |
Product Information
Product Overview
LT®1793 is a low noise, Picoampere bias current, JFET input operational amplifier. The LT1793 is unconditionally stable for gains of 1 or more even with 1000pF capacitive loads. Each individual amplifier is 100% tested for voltage noise, slew rate and gain-bandwidth product. It is suitable for use in photocurrent amplifiers, hydrophone amplifiers, high sensitivity piezoelectric accelerometers, low voltage and current noise instrumentation, amplifier front ends, two and three op-amp instrumentation amplifiers and active filters.
- Maximum input bias current, warmed up: 10pA
- A grade 100% temperature tested, 100% tested low voltage noise
- Input offset voltage: 1.3mV max at VS = ±5V, – 40°C ≤ TA ≤ 85°C
- Common mode rejection ratio is 99dB typ at VCM = -10V to 12.6V, – 40°C ≤ TA ≤ 85°C
- Power supply rejection ratio is 96dB at VS = ±4.5V to ±20V, -40°C ≤ TA ≤ 85°C
- 3.2V/µs typ slew rate at RL ≥ 2K, -40°C ≤ TA ≤ 85°C
- Typical 3.1MHz gain bandwidth product at fO = 100KHz, -40°C ≤ TA ≤ 85°C
- Guaranteed specifications with ±5V supplies
- 8 lead NSOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
3.4V/µs
± 4.5V to ± 20V
8Pins
-
3pA
-40°C
-
MSL 1 - Unlimited
NSOIC
4.2MHz
3.4V/µs
4.2MHz
± 4.5V to ± 20V
NSOIC
JFET
250µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
