New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Operational Amplifiers - Op Amps
                                                                                                    Print Page

                                                                                                    LT1792CS8#PBF

                                                                                                    Operational Amplifier, 1 Channels, 5.6 MHz, 3.4 V/µs, ± 4.5V to ± 20V, NSOIC, 8 Pins

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LT1792CS8#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1792CS8#PBF
                                                                                                    Newark Part No.51AK8348
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    589 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.930
                                                                                                    10+$6.450
                                                                                                    25+$6.260
                                                                                                    50+$6.070
                                                                                                    100+$5.880
                                                                                                    300+$5.580
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.93
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1792CS8#PBF
                                                                                                    Newark Part No.51AK8348
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1Channels
                                                                                                    Gain Bandwidth Product5.6MHz
                                                                                                    Slew Rate Typ3.4V/µs
                                                                                                    Supply Voltage Range± 4.5V to ± 20V
                                                                                                    Supply Voltage Range± 4.5V to ± 20V
                                                                                                    IC Case / PackageNSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    Amplifier TypeJFET
                                                                                                    Rail to Rail-
                                                                                                    Input Offset Voltage200µV
                                                                                                    Input Bias Current300pA
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Amplifier Case StyleNSOIC
                                                                                                    Automotive Qualification Standard-
                                                                                                    Bandwidth5.6MHz
                                                                                                    No. of Amplifiers1 Amplifier
                                                                                                    Slew Rate3.4V/µs

                                                                                                    Product Overview

                                                                                                    LT®1792 is a low-noise, precision, JFET input op-amp. It achieves a new standard of excellence in noise performance for a JFET op-amp. The 4.2nV/√Hz voltage noise combined with low current noise and picoampere bias currents make the LT1792 an ideal choice for amplifying low level signals from high impedance capacitive transducers. The LT1792 is unconditionally stable for gains of 1 or more, even with load capacitances up to 1000pF. Other key features are 600µV VOS and a voltage gain of over 4 million. The design of the LT1792 has been optimized to achieve true precision performance with an industry standard pinout in the SO package. Typical applications include photocurrent amplifiers, hydrophone amplifiers, high sensitivity piezoelectric accelerometers, low voltage and current noise instrumentation amplifier front ends, two and three op-amp instrumentation amplifiers, active filters.

                                                                                                    • 100% tested low voltage noise is 6nV/√Hz Max at fO = 1000Hz
                                                                                                    • A grade 100% temperature tested
                                                                                                    • Voltage gain is 1.2million min
                                                                                                    • 0.8mV max input offset voltage and 400pA max input offset current at TA = 25°C, VS = ±15V
                                                                                                    • 2.4µVP-P typ Input Noise Voltage at 0.1Hz to 10Hz, TA = 25°C, VS = ±15V
                                                                                                    • 100dB CMRR, 98dB PSRR and 3.4V/µs slew rate at TA = 25°C, VS = ±15V
                                                                                                    • Gain-bandwidth product is 5.6MHz typ at TA = 25°C, VS = ±15V
                                                                                                    • Guaranteed specifications with ±5V supplies
                                                                                                    • 8 lead NSOIC package
                                                                                                    • Operating temperature range from -40°C to 85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Slew Rate Typ

                                                                                                    3.4V/µs

                                                                                                    Supply Voltage Range

                                                                                                    ± 4.5V to ± 20V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Rail to Rail

                                                                                                    -

                                                                                                    Input Bias Current

                                                                                                    300pA

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Amplifier Case Style

                                                                                                    NSOIC

                                                                                                    Bandwidth

                                                                                                    5.6MHz

                                                                                                    Slew Rate

                                                                                                    3.4V/µs

                                                                                                    Gain Bandwidth Product

                                                                                                    5.6MHz

                                                                                                    Supply Voltage Range

                                                                                                    ± 4.5V to ± 20V

                                                                                                    IC Case / Package

                                                                                                    NSOIC

                                                                                                    Amplifier Type

                                                                                                    JFET

                                                                                                    Input Offset Voltage

                                                                                                    200µV

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    No. of Amplifiers

                                                                                                    1 Amplifier

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.