New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Serial Communications RS232, RS485, RS422
                                                                                                    Print Page

                                                                                                    LT1791IS#PBF

                                                                                                    Transceiver, RS422 / RS485, 1 Driver, 1 Receiver, 4.75 V to 5.25 V, NSOIC-14, -40 °C to 85 °C

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LT1791IS#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1791IS#PBF
                                                                                                    Newark Part No.51AK8347
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    246 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.610
                                                                                                    10+$6.670
                                                                                                    25+$6.410
                                                                                                    50+$6.140
                                                                                                    110+$5.870
                                                                                                    275+$5.630
                                                                                                    550+$5.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.61
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1791IS#PBF
                                                                                                    Newark Part No.51AK8347
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypeRS422 / RS485 Transceiver
                                                                                                    Device TypeRS422 / RS485 Transceiver
                                                                                                    No. of Receivers1Receivers
                                                                                                    IC Interface TypeRS422, RS485
                                                                                                    No. of Drivers1Drivers
                                                                                                    No. of Transmitters1
                                                                                                    Communication ModeFull Duplex
                                                                                                    Data Rate Max250Kbps
                                                                                                    Supply Voltage Min4.75V
                                                                                                    Driver Case StyleNSOIC
                                                                                                    Supply Voltage Max5.25V
                                                                                                    IC Case / PackageNSOIC
                                                                                                    No. of Pins14Pins
                                                                                                    No. of Nodes128
                                                                                                    ESD Protection±4 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
                                                                                                    Fail SafeOpen, Short
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    IC Generic NumberLT1791
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LT1791 is a 60V fault protected RS485/RS422 transceiver. It is a half-duplex and full-duplex differential bus transceiver for RS485 and RS422 applications which feature on-chip protection from overvoltage faults on the data transmission lines. Receiver input and driver output pins can withstand voltage faults up to ±60V with respect to ground with no damage to the device. Faults may occur while the transceiver is active, shut down or powered off. Data rates to 250Kbaud on networks of up to 128 nodes are supported. Controlled slew rates on the driver outputs control EMI emissions and improve data transmission integrity on improperly terminated lines. Drivers are specified to operate with inexpensive cables as low as 72ohm characteristic impedance. Application includes industrial control data networks, CAN bus applications and HVAC controls.

                                                                                                    • Protected from overvoltage line faults to ±60V
                                                                                                    • Pin compatible with LTC491
                                                                                                    • High input impedance supports up to 128 nodes
                                                                                                    • No damage/latchup to ESD (IEC-1000-4-2 level 4: ±15KV air/ level 2: ±4KV contact discharge)
                                                                                                    • Controlled slew rates for EMI emissions control
                                                                                                    • Outputs assume a high impedance when off or powered down
                                                                                                    • Drives low cost, low impedance cables, short-circuit protection on all outputs
                                                                                                    • Thermal shutdown protection, guaranteed operation to 125°C
                                                                                                    • Typical differential driver output voltage (unloaded) is 4.1V at IO = 0
                                                                                                    • 14-lead plastic SO package, -40°C to 85°C temperature range

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    RS422 / RS485 Transceiver

                                                                                                    No. of Receivers

                                                                                                    1Receivers

                                                                                                    No. of Drivers

                                                                                                    1Drivers

                                                                                                    Communication Mode

                                                                                                    Full Duplex

                                                                                                    Supply Voltage Min

                                                                                                    4.75V

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    ESD Protection

                                                                                                    ±4 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    IC Generic Number

                                                                                                    LT1791

                                                                                                    Device Type

                                                                                                    RS422 / RS485 Transceiver

                                                                                                    IC Interface Type

                                                                                                    RS422, RS485

                                                                                                    No. of Transmitters

                                                                                                    1

                                                                                                    Data Rate Max

                                                                                                    250Kbps

                                                                                                    Driver Case Style

                                                                                                    NSOIC

                                                                                                    IC Case / Package

                                                                                                    NSOIC

                                                                                                    No. of Nodes

                                                                                                    128

                                                                                                    Fail Safe

                                                                                                    Open, Short

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.