Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1791AIS#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AK8344
Your Part Number
365 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $10.420 |
| 10+ | $8.150 |
| 25+ | $7.180 |
| 50+ | $7.090 |
| 110+ | $6.990 |
| 275+ | $6.900 |
| 550+ | $6.600 |
Price for:Each
Minimum: 1
Multiple: 1
$10.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1791AIS#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AK8344
Technical Datasheet
Device TypeRS422 / RS485 Transceiver
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
IC Interface TypeRS422, RS485
No. of Drivers1Drivers
No. of Transmitters1
Communication ModeFull Duplex
Data Rate Max250Kbps
Supply Voltage Min4.75V
Driver Case StyleNSOIC
Supply Voltage Max5.25V
IC Case / PackageNSOIC
No. of Pins14Pins
No. of Nodes128
ESD Protection±4 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail SafeIdle, Open, Short
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
IC Generic NumberLT1791A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Type
RS422 / RS485 Transceiver
No. of Receivers
1Receivers
No. of Drivers
1Drivers
Communication Mode
Full Duplex
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
No. of Pins
14Pins
ESD Protection
±4 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
IC Generic Number
LT1791A
IC Type
RS422 / RS485 Transceiver
IC Interface Type
RS422, RS485
No. of Transmitters
1
Data Rate Max
250Kbps
Driver Case Style
NSOIC
IC Case / Package
NSOIC
No. of Nodes
128
Fail Safe
Idle, Open, Short
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
