
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1789CS8-1#PBFCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 51AK8334 |
| Your Part Number | |
| Technical Datasheet |
486 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $11.040 |
| 10+ | $8.610 |
| 25+ | $8.010 |
| 50+ | $7.680 |
| 100+ | $7.340 |
| 250+ | $7.190 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1789CS8-1#PBFCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 51AK8334 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Input Offset Voltage | 30µV |
| Slew Rate Typ | 0.026V/µs |
| Gain Bandwidth Product | 60kHz |
| Supply Voltage Range | 2.2V to 36V |
| Supply Voltage Range | 2.2V to 36V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| CMRR | 117dB |
| Instrumentation Amplifier Type | Micropower, Precision |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 0.026V/µs |
| Bandwidth | 60kHz |
| Amplifier Case Style | NSOIC |
| Amplifier Output | Rail to Rail |
Product Overview
LT®1789-1 is micropower, precision instrumentation amplifier that is optimized for single supply operation from 2.2V to 36V. The quiescent current is 95μA max, the inputs common mode to ground and the output swings within 110mV of ground. This is laser trimmed for very low input offset voltage, low input offset voltage drift, high CMRR and high PSRR. Typical applications are portable instrumentation, bridge amplifiers, strain gauge amplifiers, thermocouple amplifiers, differential to single-ended converters, medical instrumentation.
- Micropower is 95μA maximum supply current
- Low input offset voltage is 150μV max (G=1000, 0°C ≤ TA ≤ 70°C. VS=3V, 0V; VS=5V, 0V; RL=20k)
- Low input offset voltage drift is 0.5μV/°C maximum
- Single gain set resistor: G=1 to 1000
- Inputs common mode to V–, CMRR at G=10: 96dB minimum
- Input offset current drift is 3pA/°C typ (0°C ≤ TA ≤ 70°C. VS=3V, 0V; VS=5V, 0V; RL=20k)
- Input bias current is 45nA (0°C ≤ TA ≤ 70°C. VS=3V, 0V; VS=5V, 0V; RL=20k, VREF=half supply)
- 8-lead plastic SO package
- Temperature rating range from –40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 0.026V/µs |
| Supply Voltage Range | 2.2V to 36V |
| IC Case / Package | NSOIC |
| CMRR | 117dB |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Amplifiers | 1 Amplifier |
| Bandwidth | 60kHz |
| Amplifier Output | Rail to Rail |
| Input Offset Voltage | 30µV |
|---|---|
| Gain Bandwidth Product | 60kHz |
| Supply Voltage Range | 2.2V to 36V |
| No. of Pins | 8Pins |
| Instrumentation Amplifier Type | Micropower, Precision |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Slew Rate | 0.026V/µs |
| Amplifier Case Style | NSOIC |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
