
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.320 | $6.32 |
| Total Price | $6.32 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.320 |
| 25+ | $4.450 |
| 50+ | $4.250 |
| 100+ | $4.040 |
| 250+ | $3.860 |
| 500+ | $3.710 |
| 1000+ | $3.630 |
| 2500+ | $3.570 |
Product Information
Product Overview
LT1782 is a micropower, rail-to-rail, input and output op-amp. This amplifier draws less than 55µA of quiescent current and has reverse battery protection, drawing negligible current for reverse supply voltages upto 18V. The input range of the device includes ground, and a unique feature of this device is its Over-The-Top™ operation capability with either or both of its inputs above the positive rail. The input stage incorporates phase reversal protection to prevent false outputs from occurring even when the inputs are 9V below the negative supply. It is widely used in application such as portable instrumentation, battery- or solar-powered systems, sensor conditioning, supply current sensing, battery monitoring, MUX amplifiers, 4mA to 20mA transmitters.
- Operates with inputs above V+
- Low input offset voltage is 400µV typ
- Single supply input range is 0V to 18V
- Short-circuit current is 30mA typ
- Reverse battery protection to 18V
- High voltage gain is 1500V/mV typ
- Gain bandwidth product is 200kHz typ
- Slew rate is 0.07V/µs typ
- Operating temperature is –40°C to 85°C
- Packaging style is 5-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.075V/µs
0V to 18V
5Pins
Rail - Rail Input / Output (RRIO)
8nA
-40°C
-
MSL 1 - Unlimited
TSOT-23
225kHz
0.075V/µs
225kHz
0V to 18V
TSOT-23
General Purpose
500µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
