
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.000 |
| 10+ | $8.580 |
| 25+ | $8.100 |
| 50+ | $7.610 |
| 100+ | $7.310 |
| 250+ | $7.140 |
| 500+ | $6.940 |
Product Information
Product Overview
LT1767 is a 1.25MHz monolithic buck switching regulator. A high efficiency 1.5A, 0.22ohmswitch is included on the die together with all the control circuitry required to complete a high frequency, current mode switching regulator. Current mode control provides fast transient response and excellent loop stability. New design techniques achieve high efficiency at high switching frequencies over a wide operating range. A low dropout internal regulator maintains consistent performance over a wide range of inputs from 24V systems to Li-Ion batteries. An operating supply current of 1mA improves efficiency, especially at lower output currents. Shutdown reduces quiescent current to 6µA. Maximum switch current remains constant at all duty cycles. Synchronization allows an external logic level signal to increase the internal oscillator from 1.5MHz to 2MHz.
- Wide operating voltage range: 3V to 25V
- 1.2V feedback reference voltage
- Fixed voltage is 5V
- 2% overall output tolerance
- Uses low profile surface mount components
- Current mode loop control
- Full cycle-by-cycle current limit and thermal shutdown
- 8-lead plastic MSOP, exposed pad package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
1Outputs
3V
1.5A
MSOP-EP
Surface Mount
5V
-
-
125°C
-
No SVHC (04-Feb-2026)
-
Fixed
Buck (Step Down)
25V
1.5A
8Pins
5V
-
1.25MHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
1.25MHz
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
