New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Voltage Regulators
                                                                                                    5. LDO Voltage Regulators
                                                                                                    Print Page

                                                                                                    LT1764AEFE#PBF

                                                                                                    LDO Voltage Regulator, Adjustable, 2.7 V to 20 V in, 0.34 V / 3 A out, TSSOP-EP-16

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LT1764AEFE#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1764AEFE#PBF
                                                                                                    Newark Part No.51AK8280
                                                                                                    Product RangeAdj 3A LDO Voltage Regulators
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11.570
                                                                                                    10+$9.060
                                                                                                    25+$7.770
                                                                                                    50+$7.630
                                                                                                    190+$7.500
                                                                                                    285+$7.440
                                                                                                    570+$7.360
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.57
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1764AEFE#PBF
                                                                                                    Newark Part No.51AK8280
                                                                                                    Product RangeAdj 3A LDO Voltage Regulators
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Output TypeAdjustable
                                                                                                    Input Voltage Min2.7V
                                                                                                    Input Voltage Max20V
                                                                                                    No. of Outputs1Outputs
                                                                                                    Fixed Output Voltage Nom-
                                                                                                    Output Voltage Nom-
                                                                                                    Adjustable Output Voltage Min1.21V
                                                                                                    Output Voltage - Nom-
                                                                                                    Adjustable Output Voltage Max20V
                                                                                                    Output Voltage Min1.21V
                                                                                                    Output Voltage Max20V
                                                                                                    Output Current3A
                                                                                                    Dropout Voltage Vdo340mV
                                                                                                    PolarityPositive Output
                                                                                                    Output Current Max3A
                                                                                                    LDO Regulator Case StyleTSSOP-EP
                                                                                                    Output Current Max3A
                                                                                                    Max Output Current3A
                                                                                                    Dropout Voltage Typ @ Current340mV
                                                                                                    Dropout Voltage Typ @ Current340mV
                                                                                                    Dropout Voltage - Typ @ Current340mV
                                                                                                    IC MountingSurface Mount
                                                                                                    IC Case / PackageTSSOP-EP
                                                                                                    No. of Pins16Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product RangeAdj 3A LDO Voltage Regulators
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LT®1764A is a low noise/dropout regulator optimized for fast transient response. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1764A has very low output voltage noise which makes the device ideal for sensitive RF supply applications. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. Typical applications are 3.3V to 2.5V logic power supply, post regulator for switching supplies.

                                                                                                    • Minimum input voltage is 1.7V typical at ILOAD = 0.5A, TA = 25°C
                                                                                                    • Adjustable output voltage is 1.192 to 1.228V at VIN = 2.21V, ILOAD = 1mA
                                                                                                    • Dropout voltage is 0.34V at ILOAD = 3A, TA = 25°C
                                                                                                    • Output voltage noise is 40µVRMS (COUT = 10µF, ILOAD = 3A, BW = 10Hz to 100kHz)
                                                                                                    • Quiescent current in shutdown is 1µA at VIN = 6V, V active-low SHDN = 0V
                                                                                                    • Current limit is 4A typical at VIN = 7V, VOUT = 0V, TA = 25°C
                                                                                                    • No protection diodes needed
                                                                                                    • 16-lead plastic TSSOP package
                                                                                                    • Operating junction temperature range from –40°C to 125°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Output Type

                                                                                                    Adjustable

                                                                                                    Input Voltage Max

                                                                                                    20V

                                                                                                    Fixed Output Voltage Nom

                                                                                                    -

                                                                                                    Adjustable Output Voltage Min

                                                                                                    1.21V

                                                                                                    Adjustable Output Voltage Max

                                                                                                    20V

                                                                                                    Output Voltage Max

                                                                                                    20V

                                                                                                    Dropout Voltage Vdo

                                                                                                    340mV

                                                                                                    Output Current Max

                                                                                                    3A

                                                                                                    Output Current Max

                                                                                                    3A

                                                                                                    Dropout Voltage Typ @ Current

                                                                                                    340mV

                                                                                                    Dropout Voltage - Typ @ Current

                                                                                                    340mV

                                                                                                    IC Case / Package

                                                                                                    TSSOP-EP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    Adj 3A LDO Voltage Regulators

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Input Voltage Min

                                                                                                    2.7V

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Output Voltage Nom

                                                                                                    -

                                                                                                    Output Voltage - Nom

                                                                                                    -

                                                                                                    Output Voltage Min

                                                                                                    1.21V

                                                                                                    Output Current

                                                                                                    3A

                                                                                                    Polarity

                                                                                                    Positive Output

                                                                                                    LDO Regulator Case Style

                                                                                                    TSSOP-EP

                                                                                                    Max Output Current

                                                                                                    3A

                                                                                                    Dropout Voltage Typ @ Current

                                                                                                    340mV

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.