
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.860 | $7.86 |
| Total Price | $7.86 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.860 |
| 10+ | $6.080 |
| 25+ | $5.630 |
| 50+ | $5.400 |
| 100+ | $5.160 |
| 250+ | $5.090 |
| 500+ | $5.020 |
| 1000+ | $4.940 |
Product Information
Product Overview
LT1763CS8-2.5#TRPBF is a micropower, low noise, low dropout regulator. The devices are capable of supplying 500mA of output current with a dropout voltage of 300mV. Designed for use in battery-powered systems, the low 30µA quiescent current makes them an ideal choice. Quiescent current is well controlled; it does not rise in dropout as it does with many other regulators. A key feature of the LT1763 regulator is low output noise. With the addition of an external 0.01µF bypass capacitor, output noise drops to 20µVRMS over a 10Hz to 100kHz bandwidth. The LT1763 regulator is stable with output capacitors as low as 3.3µF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. Typical applications include cellular phones, battery-powered systems, noise-sensitive instrumentation systems.
- No protection diodes needed, no reverse current
- Stable with aluminum, tantalum or ceramic capacitors
- Overcurrent and overtemperature protected
- Minimum operating voltage is 1.8V typ at ILOAD=500mA
- Regulated output voltage range from 2.475 to 2.525V at VIN=3V, ILOAD=1mA
- Reverse output current is 10µA typ at VOUT=2.5V, VIN > 2.5V
- Output voltage noise is 20µVRMS typ at COUT=10µF, CBYP=0.01µF, ILOAD=500mA, BW=10Hz to 100kHz
- Quiescent current in shutdown is 0.1µA typ at VIN=6V, V ACtive-lowSHDN=0V
- 8-lead plastic SO package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
20V
2.5V
2.5V
-
-
300mV
NSOIC
500mA
300mV
300mV
NSOIC
-40°C
2.5V 500mA LDO Voltage Regulators
MSL 1 - Unlimited
1.8V
1Outputs
-
2.5V
-
500mA
Positive Output
500mA
500mA
300mV
Surface Mount
8Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
