New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Voltage Regulators
                                                                                                  5. LDO Voltage Regulators
                                                                                                  Print Page

                                                                                                  LT1763CDE#PBF

                                                                                                  LDO Voltage Regulator, Adjustable, 1.8 V to 20 V in, 0.3 V / 0.5 A out, DFN-EP-12

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES LT1763CDE#PBF
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLT1763CDE#PBF
                                                                                                  Newark Part No.51AK8260
                                                                                                  Product RangeAdj 500mA LDO Voltage Regulators
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLT1763CDE#PBF
                                                                                                  Newark Part No.51AK8260
                                                                                                  Product RangeAdj 500mA LDO Voltage Regulators
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Output TypeAdjustable
                                                                                                  Input Voltage Min1.8V
                                                                                                  Input Voltage Max20V
                                                                                                  Fixed Output Voltage Nom-
                                                                                                  No. of Outputs1Outputs
                                                                                                  Output Voltage - Nom-
                                                                                                  Output Voltage Nom-
                                                                                                  Adjustable Output Voltage Min1.22V
                                                                                                  Output Voltage Min1.22V
                                                                                                  Adjustable Output Voltage Max20V
                                                                                                  Output Current500mA
                                                                                                  Output Voltage Max20V
                                                                                                  PolarityPositive Output
                                                                                                  Dropout Voltage Vdo300mV
                                                                                                  Output Current Max500mA
                                                                                                  Output Current Max500mA
                                                                                                  LDO Regulator Case StyleDFN-EP
                                                                                                  Max Output Current500mA
                                                                                                  Dropout Voltage Typ @ Current300mV
                                                                                                  Dropout Voltage Typ @ Current300mV
                                                                                                  Dropout Voltage - Typ @ Current300mV
                                                                                                  IC MountingSurface Mount
                                                                                                  IC Case / PackageDFN-EP
                                                                                                  No. of Pins12Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product RangeAdj 500mA LDO Voltage Regulators
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  LT®1763 series is micropower low noise low dropout regulator. This device is capable of supplying 500mA of output current with a dropout voltage of 300mV. It is designed for use in battery-powered systems. Quiescent current is well controlled; it does not rise in dropout as it does with many other regulators. With the addition of an external 0.01µF bypass capacitor, output noise drops to 20µVRMS over a 10Hz to 100KHz bandwidth. The LT1763 regulators are stable with output capacitors as low as 3.3µF. Small ceramic capacitors can be used without the series resistance required by other regulators. Applications includes cellular phones, battery-powered systems, noise-sensitive instrumentation systems.

                                                                                                  • Adjustable reference voltage from 1.208 to 1.232V (VIN = 2.2V, ILOAD = 1mA)
                                                                                                  • Very low shutdown current of <lt/>1µA
                                                                                                  • No protection diodes needed
                                                                                                  • No reverse current
                                                                                                  • Over current and over temperature protected
                                                                                                  • Typical operating voltage of 1.8V
                                                                                                  • Reverse battery protection
                                                                                                  • 12-lead (4mm × 3mm) plastic DFN package
                                                                                                  • -40°C to 125°C temperature range

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Output Type

                                                                                                  Adjustable

                                                                                                  Input Voltage Max

                                                                                                  20V

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Output Voltage Nom

                                                                                                  -

                                                                                                  Output Voltage Min

                                                                                                  1.22V

                                                                                                  Output Current

                                                                                                  500mA

                                                                                                  Polarity

                                                                                                  Positive Output

                                                                                                  Output Current Max

                                                                                                  500mA

                                                                                                  LDO Regulator Case Style

                                                                                                  DFN-EP

                                                                                                  Dropout Voltage Typ @ Current

                                                                                                  300mV

                                                                                                  Dropout Voltage - Typ @ Current

                                                                                                  300mV

                                                                                                  IC Case / Package

                                                                                                  DFN-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  Adj 500mA LDO Voltage Regulators

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Input Voltage Min

                                                                                                  1.8V

                                                                                                  Fixed Output Voltage Nom

                                                                                                  -

                                                                                                  Output Voltage - Nom

                                                                                                  -

                                                                                                  Adjustable Output Voltage Min

                                                                                                  1.22V

                                                                                                  Adjustable Output Voltage Max

                                                                                                  20V

                                                                                                  Output Voltage Max

                                                                                                  20V

                                                                                                  Dropout Voltage Vdo

                                                                                                  300mV

                                                                                                  Output Current Max

                                                                                                  500mA

                                                                                                  Max Output Current

                                                                                                  500mA

                                                                                                  Dropout Voltage Typ @ Current

                                                                                                  300mV

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  No. of Pins

                                                                                                  12Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.