New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Comparators
                                                                                                    Print Page

                                                                                                    LT1715CMS#PBF

                                                                                                    Analog Comparator, High Speed, 2 Channels, 4 ns, 2.7V to 12V, MSOP, 10 Pins

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LT1715CMS#PBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1715CMS#PBF
                                                                                                    Newark Part No.51AK8219
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    234 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.170
                                                                                                    10+$7.310
                                                                                                    25+$6.920
                                                                                                    50+$6.610
                                                                                                    100+$6.330
                                                                                                    250+$6.030
                                                                                                    500+$5.920
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.17
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1715CMS#PBF
                                                                                                    Newark Part No.51AK8219
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Comparator TypeHigh Speed
                                                                                                    No. of Channels2Channels
                                                                                                    Response Time / Propogation Delay4ns
                                                                                                    Supply Voltage Range2.7V to 12V
                                                                                                    Supply Voltage Range2.7V to 12V
                                                                                                    IC Case / PackageMSOP
                                                                                                    No. of Pins10Pins
                                                                                                    Comparator Output TypeCMOS, Rail to Rail, TTL
                                                                                                    Power Supply TypeSingle Supply
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Comparator Case StyleMSOP
                                                                                                    IC Output TypeCMOS, Rail to Rail, TTL
                                                                                                    No. of Comparators2 Comparators
                                                                                                    Response Time4ns

                                                                                                    Product Overview

                                                                                                    LT1715 is an UltraFast™ dual comparator optimized for low voltage operation. Internal hysteresis makes the device easy to use even with slow moving input signals. The input voltage range extends from 100mV below VEE to 1.2V below VCC. The rail-to-rail outputs directly interface to TTL and CMOS. The symmetric output drive results in similar rise and fall times that can be harnessed for analog applications or for easy translation to other single supply logic levels. It is widely used in application such as high speed differential line receivers, level translators, window comparators, crystal oscillator circuits, threshold detectors/discriminators, high speed sampling circuits, delay lines etc.

                                                                                                    • Propagation delay is 4ns typical
                                                                                                    • Maximum toggle frequency is 150MHz typical
                                                                                                    • Positive output stage supply current (per comparator) is 4.6mA typical
                                                                                                    • Pinout optimized for high speed use
                                                                                                    • Output optimized for 3V and 5V supplies
                                                                                                    • Input offset voltage is 0.4mV typical
                                                                                                    • Internal hysteresis with specified limits
                                                                                                    • Input offset voltage drift is 10μV/°C typical
                                                                                                    • Operating temperature is 0°C to 70°C
                                                                                                    • Packaging style is 10-lead plastic MSOP

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Comparator Type

                                                                                                    High Speed

                                                                                                    Response Time / Propogation Delay

                                                                                                    4ns

                                                                                                    Supply Voltage Range

                                                                                                    2.7V to 12V

                                                                                                    No. of Pins

                                                                                                    10Pins

                                                                                                    Power Supply Type

                                                                                                    Single Supply

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    IC Output Type

                                                                                                    CMOS, Rail to Rail, TTL

                                                                                                    Response Time

                                                                                                    4ns

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Supply Voltage Range

                                                                                                    2.7V to 12V

                                                                                                    IC Case / Package

                                                                                                    MSOP

                                                                                                    Comparator Output Type

                                                                                                    CMOS, Rail to Rail, TTL

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Comparator Case Style

                                                                                                    MSOP

                                                                                                    No. of Comparators

                                                                                                    2 Comparators

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.