
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.800 |
| 10+ | $6.810 |
| 25+ | $6.320 |
| 50+ | $6.050 |
| 100+ | $5.770 |
| 250+ | $5.560 |
| 500+ | $5.350 |
Product Information
Product Overview
LT1671 is a low power comparator with complementary outputs and latch. The input common mode range extends from 1.5V below the positive supply down to the negative supply rail. This comparator has complementary outputs designed to interface directly to TTL or CMOS logic. It operate from either a single 5V supply or dual ±5V supplies. Low offset voltage specifications and high gain allow the device to be used in precision applications. It is designed for improved speed and stability for a wide range of operating conditions. The output stage provides active drive in both directions for maximum speed into TTL, CMOS or passive loads with minimal cross-conduction current. It is used in application such as high speed A/D converters, zero-crossing detectors, current sense for switching regulators, extended range V/F converters, fast pulse height/width discriminators, high speed triggers, line receivers, high speed sampling circuits etc.
- Positive supply current is 450µA typical
- Propagation delay is 60ns typical
- Low offset voltage is 0.8mV typical
- Input common mode extends to negative supply
- Complementary TTL outputs
- Inputs can exceed supplies without phase reversal
- Output latch capability
- Pin compatible with LT1394, LT1016 and LT1116
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
60ns
-
8Pins
Single & Dual Supply
-40°C
LT1671 Series
MSL 1 - Unlimited
-
CMOS, Complementary TTL
60ns
1Channels
-
SOIC
CMOS, Complementary TTL
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
SOIC
1 Comparator
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
