
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1641-1IS8#TRPBFCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel50AK4868RL Cut Tape50AK4868 |
| Your Part Number | |
| Technical Datasheet |
2,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.590 | $8.59 |
| Total Price | $8.59 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.590 |
| 25+ | $6.180 |
| 50+ | $5.920 |
| 100+ | $5.650 |
| 250+ | $5.520 |
| 500+ | $5.410 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1641-1IS8#TRPBFCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel50AK4868RL Cut Tape50AK4868 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Controller Applications | 24V Industrial / Alarm Systems, Electronic Circuit Breaker, High Side Switch, Hot Board Insertion |
| Supply Voltage Min | 9V |
| Input Voltage | - |
| Supply Voltage Max | 80V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Controller IC Case Style | SOIC |
| Power Switch | External |
| IC Mounting | Surface Mount |
| IC Function | Positive High Voltage Hot Swap Controller |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT1641-1 is a positive high voltage hot swap controller. It allow a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, the board supply voltage can be ramped up at a programmable rate. The chips feature a programmable analog foldback current limit circuit. If the chips remain in current limit for more than a programmable time, the N-channel pass transistor is either latched off. The PWRGD output indicates when the output voltage, sensed by the FB pin, is within tolerance. The ON pin provides programmable undervoltage lockout. It is widely used in application such as hot board insertion, electronic circuit breaker, industrial high side switch/circuit breaker, 24V/48V industrial/alarm systems etc.
- Supply voltage is 9V to 80V
- High side drive for an external N-channel
- User programmable supply voltage power-up rate
- Overvoltage protection
- Supply current is 2mA typ
- Undervoltage lockout is 8.3V
- Operating temperature is –40°C to 85°C
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Supply Voltage Min | 9V |
| Supply Voltage Max | 80V |
| No. of Pins | 8Pins |
| Power Switch | External |
| IC Function | Positive High Voltage Hot Swap Controller |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Controller Applications | 24V Industrial / Alarm Systems, Electronic Circuit Breaker, High Side Switch, Hot Board Insertion |
|---|---|
| Input Voltage | - |
| IC Case / Package | SOIC |
| Controller IC Case Style | SOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
