
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.190 |
| 10+ | $5.520 |
| 25+ | $5.220 |
| 50+ | $4.910 |
| 100+ | $4.640 |
| 250+ | $4.430 |
| 500+ | $4.300 |
Product Information
Product Overview
LT1636IN8#PBF is an op-amp operates on all single and split supplies with a total voltage of 2.7V to 44V drawing less than 50µA of quiescent current. The LT1636 can be shut down, making the output high impedance and reducing the quiescent current to 4µA. The LT1636 has a unique input stage that operates and remains high impedance when above the positive supply. The inputs take 44V both differential and common mode, even when operating on a 3V supply. The output swings to both supplies. Unlike most micropower op-amps, the LT1636 can drive heavy loads; its rail-to-rail output drives 18mA. The LT1636 is unity-gain stable into all capacitive loads up to 10,000pF when a 0.22µF and 150 ohm compensation network is used. The LT1636 is reverse supply protected. Built-in resistors protect the inputs for faults below the negative supply up to 22V. Typical applications include battery- or solar-powered systems, supply current sensing, battery monitoring, MUX amplifiers and 4mA to 20mA transmitters.
- Typical input offset voltage of 50µV
- High voltage gain of 2000V/mV
- High CMRR: 110dB
- 220KHz gain-bandwidth product
- No phase reversal output
- Available in 8 lead DIP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.075V/µs
2.7V to 12.5V, ± 1.35V to ± 22V
8Pins
Rail - Rail Input / Output (RRIO)
4nA
-40°C
-
MSL 1 - Unlimited
DIP
220kHz
0.075V/µs
220kHz
2.7V to 12.5V, ± 1.35V to ± 22V
DIP
General Purpose
100µV
Through Hole
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
