
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.510 |
| 10+ | $5.800 |
| 25+ | $5.450 |
| 50+ | $5.100 |
| 100+ | $4.890 |
| 250+ | $4.670 |
| 500+ | $4.530 |
Product Information
Product Overview
LT1636 op amp operates on all single and split supplies with a total voltage of 2.7V to 44V drawing less than 50µA of quiescent current. The LT1636 can be shut down, making the output high impedance and reducing the quiescent current to 4µA. The LT1636 has a unique input stage that operates and remains high impedance when above the positive supply. The inputs take 44V both differential and common mode, even when operating on a 3V supply. The output swings to both supplies. Unlike most micropower op amps, the LT1636 can drive heavy loads; its rail-to-rail output drives 18mA. The LT1636 is unity-gain stable into all capacitive loads up to 10,000pF when a 0.22µF and 150Ω compensation network is used. The LT1636 is reverse supply protected: it draws no current for reverse supply up to 27V. Built-in resistors protect the inputs for faults below the negative supply up to 22V. There is no phase reversal of the output for inputs 5V below VEE or 44V above VEE, independent of VCC.
- Rail-to-Rail Input and Output
- Over-The-Top®: input common mode range extends 44V above VEE, independent of VCC
- Low input offset voltage is 225µV maximum
- Specified on 3V, 5V and ±15V supplies
- High voltage gain: 2000V/mV
- High CMRR: 110dB
- 220KHz gain-bandwidth product
- Operating temperature range from -40°C to 85°C
- Available in 8 pin MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.075V/µs
± 1.35V to ± 22V
8Pins
Rail - Rail Input / Output (RRIO)
4nA
-40°C
-
MSL 1 - Unlimited
MSOP
220kHz
0.075V/µs
220kHz
± 1.35V to ± 22V
MSOP
General Purpose
100µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
