LT1619EMS8#PBF
PWM Controller, Current Mode, 1.9 to 18 V, 1.24 V/1.5 A Output, 300 kHz, -40 to 85 °C, MSOP-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1619EMS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8161 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.380 |
| 10+ | $5.690 |
| 25+ | $5.350 |
| 50+ | $5.010 |
| 100+ | $4.810 |
| 250+ | $4.580 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1619EMS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8161 |
| Technical Datasheet | |
| Power Supply Controller Type | Single Ended Controller |
| No. of Channels | 1Channels |
| Control Mode | Current Mode Control |
| Supply Voltage Min | 1.9V |
| Supply Voltage Max | 18V |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Switching Frequency Typ | 300kHz |
| Switching Frequency Min | 220kHz |
| Switching Frequency Max | 360kHz |
| Duty Cycle Min | 0% |
| Duty Cycle Max | 92% |
| Topology | Boost, Flyback, SEPIC |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Controller IC Case Style | MSOP |
| Frequency | 300kHz |
| Input Voltage | 18V |
| Output Current | 1.5A |
| Output Voltage | 1.24V |
Product Overview
LT1619 is a fixed frequency PWM controller for implementing current mode DC/DC converters with minimum external parts. It operates with input voltages ranging from 1.9V to 18V and is suitable for a variety of battery-powered and distributed DC/DC converters. The internal rail-to-rail N-channel MOSFET driver operates either from the input in the no bootstrapped mode or from the output in bootstrapped operation. The driver is designed to drive a low side power transistor in boost, SEPIC, flyback and other topologies. It is used in application such as 3.3V to 5V DC/DC converters, distributed power supplies, isolated power supplies etc.
- Switching frequency is 300KHz typical
- 1A rail-to-rail N-channel MOSFET driver
- Current limit threshold is 53mV typical
- Internal current sense amplifier with leading edge blanking
- Synchronization frequency range is 370KHz to 500KHz
- Quiescent supply current is 140µA typical at (VS/S = VIN, VFB = 1.5V)
- Shutdown supply current is 15µA typical at (VS/S = 0V)
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Power Supply Controller Type | Single Ended Controller |
|---|---|
| Control Mode | Current Mode Control |
| Supply Voltage Max | 18V |
| No. of Pins | 8Pins |
| Switching Frequency Typ | 300kHz |
| Switching Frequency Max | 360kHz |
| Duty Cycle Max | 92% |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Frequency | 300kHz |
| Output Current | 1.5A |
| No. of Channels | 1Channels |
|---|---|
| Supply Voltage Min | 1.9V |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Switching Frequency Min | 220kHz |
| Duty Cycle Min | 0% |
| Topology | Boost, Flyback, SEPIC |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Controller IC Case Style | MSOP |
| Input Voltage | 18V |
| Output Voltage | 1.24V |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
