
| Quantity | Price |
|---|---|
| 1+ | $13.570 |
| 10+ | $10.680 |
| 25+ | $10.100 |
| 50+ | $9.530 |
| 100+ | $9.170 |
| 250+ | $8.790 |
| 500+ | $8.560 |
Product Information
Product Overview
LT1534 is a new class of switching regulator designed to reduce conducted and radiated electromagnetic interference (EMI). Ultralow noise and EMI are achieved by providing user control of the output switch slew rates. Voltage and current slew rates can be independently programmed to optimize switcher harmonic content versus efficiency. It can reduce high frequency harmonic power by as much as 40dB with only minor losses in efficiency. It utilize a current mode architecture optimized for low noise boost topologies. The ICs include a 2A power switch along with all necessary oscillator, control and protection circuitry. Unique error amp circuitry can regulate both positive and negative voltages. It is used in application such as precision instrumentation systems, isolated supplies for industrial automation, medical instruments, wireless communications, single board data acquisition systems etc.
- Greatly reduced conducted and radiated EMI
- Low switching harmonic content
- Independent control of switch voltage and current slew rates
- Regulates positive and negative voltages
- Easily synchronized to external clock
- Easier layout than with conventional switchers
- Oscillator frequency is 250KHz typical
- Wide input voltage range is 2.7V to 23V
- Low shutdown current is 12µA typical
- Operating junction temperature is 0°C to 125°C, package style is 16-NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.55V
2A
NSOIC
Surface Mount
-
250kHz
0°C
-
MSL 1 - Unlimited
NSOIC
250kHz
Adjustable
Boost, Flyback
23V
2A
16Pins
-
-
-
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
