
| Quantity | Price |
|---|---|
| 1+ | $12.200 |
| 10+ | $9.570 |
| 25+ | $8.910 |
| 50+ | $8.550 |
| 100+ | $8.190 |
| 300+ | $7.910 |
| 500+ | $7.630 |
Product Information
Product Overview
LT1507 is a monolithic buck mode switching regulator, functionally identical to the LT1375 but optimized for lower input voltage applications. A 1.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. High switching frequency allows a considerable reduction in the size of external components. The topology is current mode for fast transient response and good loop stability. A special high speed bipolar process and new design techniques allow this regulator to achieve high efficiency at a high switching frequency. Efficiency is maintained over a wide output current range by keeping quiescent supply current to 4mA and by utilizing a supply boost capacitor to allow the NPN power switch to saturate. A shutdown signal will reduce supply current to 20µA. It is widely used in application such as portable computers, battery-powered systems, battery charger, distributed power etc.
- Cycle-by-cycle current limiting, easily synchronizable
- Operates with inputs as low as 4V
- Uses all surface mount components
- Saturated switch design is 0.3 ohm typical
- Inductor size as low as 2µH
- Sense voltage is 3.3V typical
- Switch current limit is 2A typical at (VC open, VFB = 2.1V or VSENSE = 2.9V)
- Switch frequency is 500KHz typical
- Operating ambient temperature is 0°C to 70°C
- Package style is 8-lead NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
1Outputs
4V
1.5A
NSOIC
Surface Mount
3.3V
-
-
70°C
-
No SVHC (04-Feb-2026)
-
Fixed
Buck (Step Down)
15V
1.5A
8Pins
3.3V
-
500kHz
0°C
-
MSL 1 - Unlimited
NSOIC
500kHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
