Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1493CS#PBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AK8094
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.320 |
| 5+ | $21.900 |
| 10+ | $19.470 |
| 25+ | $18.500 |
| 50+ | $17.530 |
| 100+ | $16.920 |
| 250+ | $16.290 |
Price for:Each
Minimum: 1
Multiple: 1
$24.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1493CS#PBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AK8094
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product5MHz
Slew Rate Typ3V/µs
Supply Voltage Range2.5V to 36V
Supply Voltage Range2.5V to 36V
IC Case / PackageSOIC
No. of Pins16Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage120µV
Input Bias Current45nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth5MHz
No. of Amplifiers4 Amplifier
Slew Rate3V/µs
Product Overview
LT1493 is a quad, low power, single supply precision op-amp. Typical applications include precision instrumentation, high accuracy data acquisition systems, 16bit DAC current-to-voltage converter, ADC buffer, low distortion active filters and photodiode amplifiers.
- Single supply: input voltage range includes ground, output swings to ground while sinking current
- Wide supply voltage range: 2.5V to 36V
- Gain-bandwidth product: 4.5MHz typ at f = 100KHz, VS = 5V, TA = 25°C
- Slew rate: 1.8V/µs typ at AV = -2, VS = 5V, TA = 25°C
- Supply current per amplifier: 425µA typ at VS = 5V, TA = 25°C
- Input offset voltage:180µV max, input offset current: 20nA max, input bias current: 100nA max
- 17.3nV/√Hz typ I/P noise voltage density and 0.78pA/√Hz typ I/P noise current density at fO = 10Hz
- 4.35V typ maximum output swing at loutput high, no Load, TA = 25°C
- 16 lead SOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
3V/µs
Supply Voltage Range
2.5V to 36V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
45nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
5MHz
Slew Rate
3V/µs
Gain Bandwidth Product
5MHz
Supply Voltage Range
2.5V to 36V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
120µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
