
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1464CS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8069 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 10+ | $6.190 |
| 25+ | $5.740 |
| 50+ | $5.490 |
| 100+ | $5.240 |
| 250+ | $5.140 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1464CS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8069 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 1MHz |
| Slew Rate Typ | 0.9V/µs |
| Supply Voltage Range | ± 2.5V to ± 20V |
| Supply Voltage Range | ± 2.5V to ± 20V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Amplifier Type | JFET |
| Rail to Rail | - |
| Input Offset Voltage | 600µV |
| Input Bias Current | 500fA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 1MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 0.9V/µs |
Product Overview
LT1464 is a dual, micropower op-amp to offer picoampere input bias currents (500fA typ) and unity-gain stability for capacitive loads upto 10nF. The output can swing a 10k load to within 1.5V of either supply, just like op-amps that require an order of magnitude more supply current. This unique combination of performance makes the device ideal over a wide range of input and output impedances. It is widely used in application such as battery-powered systems, photocurrent amplifiers, low frequency, micropower active filters, low droop track-and-hold circuits etc.
- Input bias current is ±0.5pA typical
- Supply current per amplifier is 145µA typical
- Gain bandwidth product is 1MHz typical
- Slew rate is 0.9V/µs typical
- Input common mode range includes positive rail
- Unity-gain stable for C-Load™ upto 10nF
- Large-signal voltage gain is 900V/mV typical
- Guaranteed specs with ±5V, ±15V supplies
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 0.9V/µs |
| Supply Voltage Range | ± 2.5V to ± 20V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | 500fA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | SOIC |
| Bandwidth | 1MHz |
| Slew Rate | 0.9V/µs |
| Gain Bandwidth Product | 1MHz |
|---|---|
| Supply Voltage Range | ± 2.5V to ± 20V |
| IC Case / Package | SOIC |
| Amplifier Type | JFET |
| Input Offset Voltage | 600µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
