
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.310 |
| 10+ | $10.480 |
| 25+ | $9.770 |
| 50+ | $9.390 |
| 100+ | $9.000 |
| 250+ | $8.700 |
| 500+ | $8.400 |
Product Information
Product Overview
LT1464 is a dual, micropower op-amp to offer picoampere input bias currents (500fA typ) and unity-gain stability for capacitive loads upto 10nF. The output can swing a 10k load to within 1.5V of either supply, just like op-amps that require an order of magnitude more supply current. This unique combination of performance makes the device ideal over a wide range of input and output impedances. It is widely used in application such as battery-powered systems, photocurrent amplifiers, low frequency, micropower active filters, low droop track-and-hold circuits etc.
- Input bias current is ±0.5pA typical
- Supply current per amplifier is 145µA typical
- Gain bandwidth product is 1MHz typical
- Slew rate is 0.9V/µs typical
- Input common mode range includes positive rail
- Unity-gain stable for C-Load™ upto 10nF
- Large-signal voltage gain is 1000V/mV typical
- Guaranteed specs with ±5V, ±15V supplies
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.9V/µs
± 2.5V to ± 20V
8Pins
-
500fA
-40°C
-
MSL 1 - Unlimited
SOIC
1MHz
0.9V/µs
1MHz
± 2.5V to ± 20V
SOIC
JFET
600µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
