New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Voltage References
                                                                                                    Print Page

                                                                                                    LT1461CCS8-5#PBF

                                                                                                    VOLT REF, 5V, SOIC-8, 0 TO 70DEG C

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LT1461CCS8-5#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1461CCS8-5#PBF
                                                                                                    Newark Part No.51AK8063
                                                                                                    Product RangeLT1461 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1461CCS8-5#PBF
                                                                                                    Newark Part No.51AK8063
                                                                                                    Product RangeLT1461 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Voltage Reference TypeSeries
                                                                                                    Product RangeLT1461 Series
                                                                                                    Reference Voltage Min4.9992V
                                                                                                    Reference Voltage Max5.0008V
                                                                                                    Initial Accuracy0.08%
                                                                                                    Temperature Coefficient12ppm/°C
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Input Voltage Max20V
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    QualificationAEC-Q100
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Automotive Qualification StandardAEC-Q100
                                                                                                    Reference Voltage5V
                                                                                                    Voltage Reference Case StyleSOIC

                                                                                                    Product Overview

                                                                                                    LT®1461 is a low dropout micropower precision bandgap reference that combines very high accuracy and low drift with low supply current and high output drive. This series references use advanced curvature compensation techniques to obtain low temperature coefficient and trimmed precision thin-film resistors to achieve high output accuracy. However this high 50mA output drive makes them suitable for higher power requirements, such as precision regulators. Line regulation is nearly immeasurable, while the exceedingly good load and thermal regulation will not add significantly to system error budgets. Typical applications are A/D and D/A converters, precision regulators, handheld instruments, power supplies.

                                                                                                    • Shutdown can be used to switch full load currents and can be used for system power down
                                                                                                    • Thermal shutdown protects the part from overload conditions
                                                                                                    • Low drift is 3ppm/°C maximum
                                                                                                    • Low supply current is 50µA maximum
                                                                                                    • Excellent thermal regulation
                                                                                                    • Power shutdown, thermal limiting
                                                                                                    • Output voltage is 5V
                                                                                                    • Initial accuracy is 0.08% maximum, temperature coefficient is 12ppm/°C maximum
                                                                                                    • 0°C to 70°C temperature range
                                                                                                    • 8-lead plastic SO package

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Voltage Reference Type

                                                                                                    Series

                                                                                                    Reference Voltage Min

                                                                                                    4.9992V

                                                                                                    Initial Accuracy

                                                                                                    0.08%

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Reference Voltage

                                                                                                    5V

                                                                                                    Product Range

                                                                                                    LT1461 Series

                                                                                                    Reference Voltage Max

                                                                                                    5.0008V

                                                                                                    Temperature Coefficient

                                                                                                    12ppm/°C

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Input Voltage Max

                                                                                                    20V

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q100

                                                                                                    Voltage Reference Case Style

                                                                                                    SOIC

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.