LT1381CS#PBF
Isolated Transceiver, RS232, 2 Driver, 2 Receiver, 4.5 V to 5.5 V, NSOIC-16, 0 °C to 70 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1381CS#PBFCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 51AK8025 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 10+ | $5.930 |
| 25+ | $5.580 |
| 50+ | $5.230 |
| 100+ | $5.020 |
| 250+ | $4.790 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1381CS#PBFCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 51AK8025 |
| Technical Datasheet | |
| Device Type | RS232 Transceiver |
| IC Type | RS232 Transceiver |
| No. of Receivers | 2Receivers |
| IC Interface Type | RS232 |
| No. of Drivers | 2Drivers |
| No. of Transmitters | 2 |
| Communication Mode | - |
| Data Rate Max | 250Kbps |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Driver Case Style | NSOIC |
| IC Case / Package | NSOIC |
| No. of Pins | 16Pins |
| No. of Nodes | - |
| ESD Protection | ±10 kV (HBM) |
| Fail Safe | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | LT1381 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT1381 is a dual RS232 driver/receiver pair with integral charge pump to generate RS232 voltage levels from a single 5V supply. The circuit features rugged bipolar design to provide operating fault tolerance and ESD protection unmatched by competing CMOS designs. Using only 0.1µF external capacitors, the circuit consumes only 40mW of power and can operate to 120Kbaud even while driving heavy capacitive loads. New ESD structures on the chip allow the device to survive multiple ±10KV strikes, eliminating the need for costly TransZorbs® on the RS232 line pins. Driver outputs are protected from overload and can be shorted to ground or upto ±25V without damage. During power-off conditions, driver and receiver outputs are in a high impedance state, allowing line sharing. It is widely used in application such as portable computers, battery-powered systems, power supply generator, terminals, modems etc.
- Operates from a single 5V supply
- Rugged bipolar design
- Outputs assume a high impedance state when powered down
- Absolutely no latchup
- Slew rate is 15V/µs typical
- Propagation delay is 0.6µs typical
- Supply current is 8mA typical
- Supply rise time is 0.2ms typical
- Operating temperature is 0°C to 70°C
- Package style is 16-lead plastic SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Device Type | RS232 Transceiver |
|---|---|
| No. of Receivers | 2Receivers |
| No. of Drivers | 2Drivers |
| Communication Mode | - |
| Supply Voltage Min | 4.5V |
| Driver Case Style | NSOIC |
| No. of Pins | 16Pins |
| ESD Protection | ±10 kV (HBM) |
| Operating Temperature Min | 0°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| IC Generic Number | LT1381 |
| IC Type | RS232 Transceiver |
|---|---|
| IC Interface Type | RS232 |
| No. of Transmitters | 2 |
| Data Rate Max | 250Kbps |
| Supply Voltage Max | 5.5V |
| IC Case / Package | NSOIC |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 70°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
