New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Voltage Regulators
                                                                                                  5. DC / DC Switching Regulators
                                                                                                  Print Page

                                                                                                  LT1377IS8#PBF

                                                                                                  DC-DC Switching Boost, Buck Regulator, Adjustable, 2.7 to 30 V in, 35V/1.5A out, NSOIC-8

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES LT1377IS8#PBF
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLT1377IS8#PBF
                                                                                                  Newark Part No.51AK8024
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  178 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$15.450
                                                                                                  10+$10.760
                                                                                                  25+$9.550
                                                                                                  50+$8.860
                                                                                                  100+$8.330
                                                                                                  300+$8.130
                                                                                                  500+$8.100
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $15.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLT1377IS8#PBF
                                                                                                  Newark Part No.51AK8024
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Output TypeAdjustable
                                                                                                  Regulator Output TypeAdjustable
                                                                                                  No. of Outputs1Outputs
                                                                                                  TopologyBoost, Buck, Cuk, Flyback, Forward, Inverting
                                                                                                  Input Voltage Min2.7V
                                                                                                  Input Voltage Max30V
                                                                                                  Max Output Current1.5A
                                                                                                  Output Current1.5A
                                                                                                  IC Case / PackageNSOIC
                                                                                                  No. of Pins8Pins
                                                                                                  IC MountingSurface Mount
                                                                                                  Output Voltage - Nom-
                                                                                                  Output Voltage Min-
                                                                                                  Output Voltage Max35V
                                                                                                  Switching Frequency Typ1MHz
                                                                                                  Efficiency-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)
                                                                                                  DC / DC Converter IC CaseNSOIC
                                                                                                  Automotive Qualification Standard-
                                                                                                  Switching Frequency1MHz

                                                                                                  Product Overview

                                                                                                  LT1377 is a monolithic high frequency switching regulator. It can be operated in all standard switching configurations including boost, buck, flyback, forward, inverting and “Cuk.” A 1.5A high efficiency switch is included on the die, along with all oscillator, control and protection circuitry. It typically consumes only 4mA quiescent current and has higher efficiency than previous parts. High frequency switching allows for very small inductors to be used. All surface mount components consume less than 0.5 square inch of board space. It is widely used in application such as boost regulators, CCFL backlight driver, laptop computer supplies, multiple output flyback supplies, inverting supplies etc.

                                                                                                  • Faster switching with increased efficiency
                                                                                                  • Uses small inductor is 4.7µH
                                                                                                  • All surface mount components
                                                                                                  • Only 0.5 square inch of board space
                                                                                                  • Output switch breakdown voltage is 47V typ
                                                                                                  • Regulates positive or negative outputs
                                                                                                  • Shutdown supply current is 12µA Typ
                                                                                                  • Easy external synchronization
                                                                                                  • Switching frequency is 1MHz typ
                                                                                                  • Packaging style is 8-lead plastic SO

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Output Type

                                                                                                  Adjustable

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Input Voltage Min

                                                                                                  2.7V

                                                                                                  Max Output Current

                                                                                                  1.5A

                                                                                                  IC Case / Package

                                                                                                  NSOIC

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  Switching Frequency Typ

                                                                                                  1MHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  DC / DC Converter IC Case

                                                                                                  NSOIC

                                                                                                  Switching Frequency

                                                                                                  1MHz

                                                                                                  Regulator Output Type

                                                                                                  Adjustable

                                                                                                  Topology

                                                                                                  Boost, Buck, Cuk, Flyback, Forward, Inverting

                                                                                                  Input Voltage Max

                                                                                                  30V

                                                                                                  Output Current

                                                                                                  1.5A

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Output Voltage - Nom

                                                                                                  -

                                                                                                  Output Voltage Max

                                                                                                  35V

                                                                                                  Efficiency

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.