Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.650 |
| 10+ | $7.700 |
| 25+ | $7.310 |
| 50+ | $6.920 |
| 100+ | $6.530 |
| 300+ | $6.270 |
Product Information
Product Overview
LT1364 is a dual high speed operational amplifier with outstanding AC and DC performance. This amplifier feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with matched high impedance inputs and the slewing performance of a current feedback amplifier. The high slew rate and single stage design provide excellent settling characteristics which make the circuit an ideal choice for data acquisition systems. This amplifier is stable with any capacitive load making them useful in buffer or cable driving applications. It is widely used in application such as wideband amplifiers, buffers, active filters, video and RF amplification, cable drivers, data acquisition systems etc.
- Gain bandwidth is 70MHz typ
- Slew rate is 1000V/µs typ
- Supply current per amplifier is 6.3mA typ
- Unity-gain stable, C-loadTM opamp drives all capacitive loads
- Input noise voltage is 9nV/√Hz typ
- Input offset voltage is 0.5mV typ, input bias current is 0.6µA typ
- Input offset current is 120nA typ, output current is 60mA typ
- DC gain is 9V/mV typ at (VOUT = ±12V, RL = 1k), settling time to 0.1% is 50ns typ
- Differential gain is 0.06% typ at AV=2, RL=150Ω, differential phase is 0.04° typ at AV=2, RL=150Ω
- Operating temperature is -40°C to 85°C, packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
1kV/µs
± 2.5V to ± 15V
8Pins
-
600nA
-40°C
-
MSL 1 - Unlimited
SOIC
70MHz
1kV/µs
70MHz
± 2.5V to ± 15V
SOIC
General Purpose
500µV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate