Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.110 |
| 10+ | $6.610 |
| 25+ | $5.950 |
| 50+ | $5.280 |
| 100+ | $4.860 |
| 250+ | $4.420 |
Product Information
Product Overview
LT1363 is a high speed, very high slew rate operational amplifier with excellent DC performance. It features reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with the slewing characteristics of a current feedback amplifier. The amplifier is a single gain stage with outstanding settling characteristics which makes the circuit an ideal choice for data acquisition systems. This amplifier is also capable of driving any capacitive load which makes it useful in buffer or cable driver applications. It is widely used in application such as wideband amplifiers, buffers, active Filters, video and RF amplification, cable drivers, data acquisition systems etc.
- Gain bandwidth is 70MHz typical, slew rate is 1000V/µs typical
- Supply current is 6.3mA typical, input noise voltage is 9nV/√Hz typical
- Unity-gain stable, C-Load™ op-amp drives all capacitive loads
- Input offset voltage is 0.5mV typical, input bias current is 0.6µA typical
- Input offset current is 120nA typical, settling time is 50ns typical
- ±7.5V minimum output swing into 150 ohm
- Large-signal voltage gain is 9V/mV typical
- Differential gain is 0.06%, differential phase is 0.04°
- Operating temperature is -40°C to 85°C
- Package style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1kV/µs
± 2.5V to ± 15V
8Pins
-
600nA
-40°C
-
MSL 1 - Unlimited
DIP
70MHz
1kV/µs
70MHz
± 2.5V to ± 15V
DIP
General Purpose
500µV
Through Hole
85°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate