
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1260CN#PBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 50AK4681 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.320 |
| 10+ | $8.050 |
| 25+ | $7.490 |
| 50+ | $7.180 |
| 100+ | $6.860 |
| 250+ | $6.570 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1260CN#PBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 50AK4681 |
| Technical Datasheet | |
| No. of Channels | 3Channels |
| Gain Bandwidth Product | - |
| Slew Rate Typ | 1.6kV/µs |
| Supply Voltage Range | 4V to 30V, ± 2V to ± 15V |
| Supply Voltage Range | 4V to 30V, ± 2V to ± 15V |
| IC Case / Package | NDIP |
| No. of Pins | 16Pins |
| Amplifier Type | Current Feedback |
| Rail to Rail | - |
| Input Offset Voltage | 18mV |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NDIP |
| Automotive Qualification Standard | - |
| Bandwidth | - |
| No. of Amplifiers | 3 Amplifier |
| Slew Rate | 1.6kV/µs |
Product Overview
LT1260 contains three independent 130MHz current feedback amplifiers, each with a shutdown pin. This amplifier are designed for excellent linearity while driving cables and other low impedance loads. The LT1260 is a triple version especially suited to RGB video applications. Typical applications include RGB cable drivers, spread spectrum amplifiers, MUX amplifiers, composite video cable drivers and portable equipment.
- Wide supply range: ±2V(4V) to ±15V(30V)
- 72dB typ large-signal voltage gain at VS = ±15V, VOUT = ±10V, RL = 1K
- 60mA typ maximum output current at RL = 0 ohm, TA = 25°C
- Differential gain: 0.016% and differential phase: 0.075°
- Slew rate: 1600V/µs typ at TA = 25°C, ±5V and 75ns typ setting time at 0.1%
- 12mV input offset voltage at TA = 25°C , 30 µV/°C typ input offset voltage drift
- 69dB typ CMRR VS = ±15V, TA = 25°C and 80dB typ PSRR at VS = ±2V to ±15V, TA = 25°C
- Completely off in shutdown, 0µA supply current
- 16 lead NDIP package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 3Channels |
|---|---|
| Slew Rate Typ | 1.6kV/µs |
| Supply Voltage Range | 4V to 30V, ± 2V to ± 15V |
| No. of Pins | 16Pins |
| Rail to Rail | - |
| IC Mounting | Through Hole |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 3 Amplifier |
| Gain Bandwidth Product | - |
|---|---|
| Supply Voltage Range | 4V to 30V, ± 2V to ± 15V |
| IC Case / Package | NDIP |
| Amplifier Type | Current Feedback |
| Input Offset Voltage | 18mV |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | NDIP |
| Bandwidth | - |
| Slew Rate | 1.6kV/µs |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
