LT1210IR#PBF
Operational Amplifier, 1 Channels, 900 V/µs, 8V to 36V, ± 5V to ± 15V, TO-263 (D2PAK), 7 Pins

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1210IR#PBFCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 50AK4658 |
| Your Part Number | |
| Technical Datasheet |
150 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $26.560 |
| 5+ | $23.970 |
| 10+ | $21.370 |
| 25+ | $20.330 |
| 50+ | $19.290 |
| 100+ | $18.650 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1210IR#PBFCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 50AK4658 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | - |
| Slew Rate Typ | 900V/µs |
| Supply Voltage Range | 8V to 36V, ± 5V to ± 15V |
| Supply Voltage Range | 8V to 36V, ± 5V to ± 15V |
| IC Case / Package | TO-263 (D2PAK) |
| No. of Pins | 7Pins |
| Amplifier Type | Current Feedback |
| Rail to Rail | - |
| Input Offset Voltage | 3mV |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
| Amplifier Case Style | TO-263 (D2PAK) |
| Automotive Qualification Standard | - |
| Bandwidth | - |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 900V/µs |
Product Overview
LT1210 is a current feedback amplifier with high output current and excellent large-signal characteristics. The combination of high slew rate, 1.1A output drive and ±15V operation enables the device to deliver significant power at frequencies in the 1MHz to 2MHz range. Short-circuit protection and thermal shutdown ensure the device’s ruggedness. The LT1210 is stable with large capacitive loads, and can easily supply the large currents required by the capacitive loading. A shutdown feature switches the device into a high impedance and low supply current mode, reducing dissipation when the device is not in use. For lower bandwidth applications, the supply current can be reduced with a single external resistor. Applications includes cable drivers, buffers, test equipment amplifiers, video amplifiers and ADSL drivers.
- 35MHz bandwidth at AV = 2, RL = 10ohm
- 900V/µs slew rate at AV = 2, RL = 10 ohm
- High input impedance of 10Mohm
- Wide supply range from ±5V to ±15V
- Shutdown mode: IS <lt/> 200µA, adjustable supply current
- Stable with CL = 10,000pF
- ±3mV typical input offset voltage
- 62dB typical common mode rejection ratio at VS = ±15V, VCM = ±12V
- 71dB large-signal voltage gain at TA = 25°C, VS = ±15V, VOUT = ±10V, RL = 10 ohm
- 7-lead plastic DDPAK package, –40°C to 85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 900V/µs |
| Supply Voltage Range | 8V to 36V, ± 5V to ± 15V |
| No. of Pins | 7Pins |
| Rail to Rail | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
| Gain Bandwidth Product | - |
|---|---|
| Supply Voltage Range | 8V to 36V, ± 5V to ± 15V |
| IC Case / Package | TO-263 (D2PAK) |
| Amplifier Type | Current Feedback |
| Input Offset Voltage | 3mV |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | TO-263 (D2PAK) |
| Bandwidth | - |
| Slew Rate | 900V/µs |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
