
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1173CS8#PBFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 51AK7880 |
| Your Part Number | |
| Technical Datasheet |
196 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $9.790 |
| 10+ | $7.630 |
| 25+ | $7.080 |
| 50+ | $6.790 |
| 100+ | $6.490 |
| 250+ | $6.360 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1173CS8#PBFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 51AK7880 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Boost, Buck, Inverting |
| Input Voltage Min | 2V |
| Input Voltage Max | 30V |
| Max Output Current | 1A |
| Output Current | 1A |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 23kHz |
| Efficiency | 81% |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | NSOIC |
| Automotive Qualification Standard | - |
| Switching Frequency | 23kHz |
Product Overview
LT1173 is a versatile micropower DC-DC converter. This device functions equally well in step-up, stepdown or inverting applications. It consumes just 110µA supply current at standby, making it ideal for applications where low quiescent current is important. The device can deliver 5V at 80mA from a 3V input in step-up mode or 5V at 200mA from a 12V input in step-down mode. Switch current limit can be programmed with a single resistor. An auxiliary gain block can be configured as a low battery detector, linear post regulator, under voltage lockout circuit or error amplifier. It is widely used in application such as flash memory Vpp generators, 3V to 5V, 5V to 12V converters, 9V to 5V, 12V to 5V converters, LCD bias generators, peripherals and add-on cards, battery backup supplies, laptop and palmtop computers, cellular telephones, portable instruments etc.
- Operates at supply voltages from 2V to 30V
- Works in step-up or step-down mode
- Only three external components required
- Low battery detector comparator on-chip
- User-adjustable current limit
- Internal 1A power switch
- Fixed or adjustable output voltage versions
- Oscillator frequency is 23KHz typical
- Operating temperature is 0°C to 70°C
- Package style is 8-lead plastic SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 2V |
| Max Output Current | 1A |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Switching Frequency Typ | 23kHz |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | NSOIC |
| Switching Frequency | 23kHz |
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Boost, Buck, Inverting |
| Input Voltage Max | 30V |
| Output Current | 1A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | 81% |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
