
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.560 | $19.56 |
| Total Price | $19.56 | ||
| Quantity | Price |
|---|---|
| 1+ | $19.560 |
| 25+ | $14.620 |
| 50+ | $14.370 |
| 100+ | $14.120 |
| 250+ | $13.840 |
| 500+ | $13.560 |
| 1000+ | $13.270 |
| 2500+ | $12.990 |
Product Information
Product Overview
LT1170 is a monolithic high power switching regulator. This can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and Cuk. A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry. It is extremely easy to use and provides bust proof operation similar to that obtained with 3-pin linear regulators. By utilizing current-mode switching techniques, they provide excellent AC and DC load and line regulation. It has many unique features not found even on the vastly more difficult to use low power control chips presently available. This can use adaptive antisat switch drive to allow very wide ranging load currents with no loss in efficiency. Typical applications are logic supply 5V at 10A, 5V logic to ±15V op amp supply, battery upconverter, power inverter (+ to –) or (– to +), fully floating multiple outputs.
- Flyback-regulated mode has fully floating outputs
- Minimum input voltage is 2.6V typical
- Low quiescent current is 6mA
- Switch current limit is 5 to 10A (at duty cycle = 50%, TJ ≥ 25°C)
- Shutdown mode supply current is 100µA typical (3V ≤ VIN ≤ VMAX, VC = 0.05V)
- Very few external parts required, self-protected against overloads
- Operates in nearly all switching topologies
- Can be externally synchronized
- 5-lead plastic TO-220 package
- 0°C to 100°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
3V
5A
TO-263 (D2PAK)
Surface Mount
-
100kHz
0°C
-
MSL 1 - Unlimited
TO-263 (D2PAK)
100kHz
Adjustable
Boost, Buck, Cuk, Flyback, Forward, Inverting
40V
5A
5Pins
-
40V
85%
100°C
-
Lead (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
