Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.060 |
| 10+ | $8.270 |
| 25+ | $7.480 |
| 50+ | $6.670 |
| 100+ | $6.170 |
| 250+ | $5.830 |
Product Information
Product Overview
LT1167 is a low-power, precision instrumentation amplifier that requires only one external resistor to set gains of 1 to 10,000. The low voltage noise of 7.5nV/√Hz (at 1KHz) is not compromised by low power dissipation (0.9mA typical for ±2.3V to ±15V supplies). The part’s high accuracy (10ppm maximum nonlinearity, 0.10% max gain error (G = 10)) is not degraded even for load resistors as low as 2K. Low input bias currents of 500pA max (VS = ±15V, VCM = 0V, TA = 25°C, RL = 2K) are achieved with the use of superbeta processing. The output can handle capacitive loads up to 1000pF in any gain configuration while the inputs are ESD protected up to 13KV (human body). The LT1167 with two external 5K resistors passes the IEC 1000-4-2 level 4 specification. Applications include bridge amplifiers, strain gauge amplifiers, thermocouple amplifiers, differential to single-ended converters and medical instrumentation.
- Single gain set resistor: G = 1 to 10000
- Meets IEC 1000-4-2 level 4 ESD tests with two external 5K resistors
- Input offset voltage of 60μV max (G = 1000, VS = ±5V to ±15V, VCM = 0V, TA = 25°C, RL = 2K)
- Input bias current of 500pA max (VS = ±15V, VCM = 0V, TA = 25°C, RL = 2K)
- Input noise voltage of 2μVP-P typ (0.1Hz to 10Hz, G = 1, VS = ±15V, VCM = 0V, TA = 25°C, RL = 2K)
- Common mode rejection ratio of 95dB typ (G = 1, VS = ±15V, VCM = 0V, TA = 25°C, RL = 2K)
- Slew rate of 1.2V/μs (G = 1, VOUT = ±10V, VS = ±15V, VCM = 0V, TA = 25°C, RL = 2K)
- Bandwidth of 1000KHz at G = 1 (VS = ±15V, VCM = 0V, TA = 25°C, RL = 2K)
- 8-lead PDIP package, 0°C to 70°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.2V/µs
± 2.3V to ± 18V
PDIP
140dB
Through Hole
70°C
-
No SVHC (25-Jun-2025)
1 Amplifier
1MHz
Single Ended
15µV
1MHz
± 2.3V to ± 18V
8Pins
Low Power, Precision, Programmable Gain
0°C
-
MSL 1 - Unlimited
-
1.2V/µs
PDIP
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate