
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.690 | $14.69 |
| Total Price | $14.69 | ||
| Quantity | Price |
|---|---|
| 1+ | $14.690 |
| 25+ | $10.800 |
| 50+ | $10.370 |
| 100+ | $9.940 |
| 250+ | $9.910 |
| 500+ | $9.590 |
| 1000+ | $9.070 |
| 2500+ | $8.890 |
Product Information
Product Overview
LT1158 is a half bridge N-channel power MOSFET driver. A single input pin on the device synchronously controls two N-channel power MOSFETs in a totem pole configuration. Unique adaptive protection against shoot-through currents eliminates all matching requirements for the two MOSFETs. This greatly eases the design of high efficiency motor control and switching regulator systems. A continuous current limit loop in the device regulates short-circuit current in the top power MOSFET. Higher start-up currents are allowed as long as the MOSFET VDS does not exceed 1.2V. It is used in application such as PWM of high current inductive loads, half bridge and full bridge motor control, synchronous step-down switching regulators, three-phase brushless motor drive, high current transducer drivers, battery-operated logic-level MOSFETs etc.
- Drives gate of top side MOSFET above V+
- Operates at supply voltages from 5V to 30V
- 150ns transition times driving 3000pF
- Over 500mA peak driver current
- Adaptive non-overlap gate drives, fault output indication
- Continuous current limit protection, TTL/CMOS input levels
- Auto shutdown and retry capability, compatible with current-sensing MOSFETs
- Internal charge pump for DC operation, built-in gate voltage protection
- Operating temperature is 0°C to 70°C
- Package style is 16-lead plastic wide SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
Half Bridge
16Pins
WSOIC
Non-Inverting
-
30V
70°C
-
-
No SVHC (04-Feb-2026)
-
MOSFET
WSOIC
Surface Mount
-
5V
0°C
-
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
