Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.810 |
| 10+ | $9.230 |
| 25+ | $8.810 |
| 50+ | $8.400 |
| 100+ | $8.010 |
Product Information
Product Overview
LT1128CS8#PBF is a (gain of +1 stable) ultralow noise precision high speed op-amp. It achieves a new standard of excellence in noise performance with 0.85nV/√Hz 1KHz noise, 1nV/√Hz 10Hz noise. This ultralow noise is combined with excellent high speed specifications, distortion-free output, and true precision parameters (0.1µV/°C drift, 10µV offset voltage, 30 million voltage gain). Although the LT1128 input stage operates at nearly 1mA of collector current to achieve low voltage noise, input bias current is only 25nA. The device's voltage noise is less than the noise of a 50 ohm resistor. Therefore, even in very low source impedance transducer or audio amplifier applications, it's contribution to total system noise will be negligible. Applications include low noise frequency synthesizers, high quality audio, infrared detectors, accelerometer and gyro amplifiers, 350 ohm bridge signal conditioning, magnetic search coil amplifiers, hydrophone amplifiers.
- 20µV typical input offset voltage (VS = ±15V, TA = 25°C)
- 35nVP-P typical input noise voltage (0.1Hz to 10Hz, VS = ±15V, TA = 25°C)
- 5pF typical input capacitance (VS = ±15V, TA = 25°C)
- Typical input voltage range is ±12.2V typical (VS = ±15V, TA = 25°C)
- 126dB typical common mode rejection ratio (VCM = ±11V, VS = ±15V, TA = 25°C)
- 132dB typical power supply rejection ratio (VS = ±4V to ±18V, VS = ±15V, TA = 25°C)
- 6V/µs typical slew rate (AVCL = -1, VS = ±15V, TA = 25°C)
- 20MHz typical gain-bandwidth product (fO = 200KHz, VS = ±15V, TA = 25°C)
- Typical input voltage range is ±11.7V (-55°C ≤ TA ≤ 125°C, VS = ±15V)
- 8 lead plastic small outline package, specified temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
6V/µs
± 4V to ± 18V
8Pins
-
30nA
0°C
-
MSL 1 - Unlimited
SOIC
20MHz
6V/µs
20MHz
± 4V to ± 18V
SOIC
General Purpose
20µV
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate