Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1121HVIS8#PBF
Newark Part No.02AM2772
Product RangeAdj 150mA LDO Voltage Regulators
Your Part Number
173 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.600 |
| 10+ | $7.470 |
| 25+ | $6.940 |
| 50+ | $6.640 |
| 100+ | $6.360 |
| 300+ | $6.130 |
| 500+ | $5.910 |
Price for:Each
Minimum: 1
Multiple: 1
$9.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1121HVIS8#PBF
Newark Part No.02AM2772
Product RangeAdj 150mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min4.17V
Input Voltage Max36V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min3.75V
Output Voltage Max30V
PolarityPositive Output
Output Current Max150mA
Max Output Current150mA
Output Current Max150mA
Dropout Voltage Typ @ Current420mV
Dropout Voltage - Typ @ Current420mV
IC MountingSurface Mount
IC Case / PackageNSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
36V
Output Voltage - Nom
-
Output Voltage Max
30V
Output Current Max
150mA
Output Current Max
150mA
Dropout Voltage - Typ @ Current
420mV
IC Case / Package
NSOIC
Operating Temperature Min
-40°C
Product Range
Adj 150mA LDO Voltage Regulators
Input Voltage Min
4.17V
No. of Outputs
1Outputs
Output Voltage Min
3.75V
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage Typ @ Current
420mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
