
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.930 |
| 10+ | $6.940 |
| 25+ | $6.540 |
| 50+ | $6.140 |
| 100+ | $5.890 |
| 250+ | $5.630 |
Product Information
Product Overview
LT®1112 dual operational amplifier achieve a new standard in combining low cost and outstanding precision specifications. The performance of the selected prime grades matches or exceeds competitive devices. Also provide a full set of matching specifications, facilitating their use in such matching dependent applications as two and three op amp instrumentation amplifiers. Applications are picoampere/microvolt instrumentation, two and three op amp instrumentation amplifiers, thermocouple and bridge amplifiers, low frequency active filters, photo current amplifiers, battery-powered systems.
- Offset voltage - prime grade is 60µV maximum
- Offset voltage-low cost grade
- Offset voltage drift is 0.5µV/°C maximum
- Input bias current of 250pA maximum
- 0.1Hz to 10Hz noise of 0.3µVP-P, 2.2pAP-P
- Supply current per amplifier is 400µA maximum
- CMRR is 120dB minimum, voltage gain is 1 million minimum
- Guaranteed specs with ±1.0V supplies
- 8-lead PDIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.24V/µs
± 1.2V to ± 20V
8Pins
-
120pA
-40°C
-
MSL 1 - Unlimited
DIP
750kHz
0.24V/µs
750kHz
± 1.2V to ± 20V
DIP
General Purpose
30µV
Through Hole
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
